Part Details for MPC8541ECPXAQFX by NXP Semiconductors
Overview of MPC8541ECPXAQFX by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8541ECPXAQFX
MPC8541ECPXAQFX CAD Models
MPC8541ECPXAQFX Part Data Attributes
|
MPC8541ECPXAQFX
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8541ECPXAQFX
NXP Semiconductors
32-BIT, 1000MHz, RISC PROCESSOR, CBGA360
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | CGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | LOW POWER TAKEN FROM SLEEP MODE | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 200 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-C360 | |
Length | 25 mm | |
Low Power Mode | YES | |
Number of Terminals | 360 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | CGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.2 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | C BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8541ECPXAQFX
This table gives cross-reference parts and alternative options found for MPC8541ECPXAQFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8541ECPXAQFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC8541CPXAQEX | Freescale Semiconductor | Check for Price | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 1.80 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, LGA-360 | MPC8541ECPXAQFX vs MPC8541CPXAQEX |
MPC8541CPXAQEX | NXP Semiconductors | Check for Price | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA360 | MPC8541ECPXAQFX vs MPC8541CPXAQEX |
MPC8541VTAKEX | Freescale Semiconductor | Check for Price | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 1.80 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, LGA-360 | MPC8541ECPXAQFX vs MPC8541VTAKEX |
MPC8541ECVTALDX | NXP Semiconductors | Check for Price | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA360 | MPC8541ECPXAQFX vs MPC8541ECVTALDX |
MPC8541ECPXALDX | Freescale Semiconductor | Check for Price | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 1.80 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, LGA-360 | MPC8541ECPXAQFX vs MPC8541ECPXALDX |
MPC8541ECPXAQFX | Freescale Semiconductor | Check for Price | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 1.80 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, LGA-360 | MPC8541ECPXAQFX vs MPC8541ECPXAQFX |
MPC8541ECVTALDX | Freescale Semiconductor | Check for Price | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 1.80 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, LGA-360 | MPC8541ECPXAQFX vs MPC8541ECVTALDX |
MPC8541CPXAJFX | Freescale Semiconductor | Check for Price | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 1.80 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, LGA-360 | MPC8541ECPXAQFX vs MPC8541CPXAJFX |