Part Details for MPC8379EVRALGA by NXP Semiconductors
Overview of MPC8379EVRALGA by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Price & Stock for MPC8379EVRALGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPC8379EVRALGA
|
Avnet Americas | MPU MPC83xx RISC 32-Bit 0.09um 667MHz 1.8V/2.5V/3.3V 689-Pin TEBGA II Tray - Trays (Alt: MPC8379EVRALGA) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 27 Partner Stock |
|
$93.9176 / $108.3082 | Buy Now |
|
Rochester Electronics | PowerQUICC 32 Bit Power Arch SoC, 667MHz, DDR1/2, PCI, 1GbE, USB, SATA, SEC, 0 to 105C, Rev 1 RoHS: Compliant Status: Obsolete Min Qty: 1 | 27 |
|
$93.8900 / $110.4600 | Buy Now |
|
Flip Electronics | Stock | 54 |
|
RFQ |
Part Details for MPC8379EVRALGA
MPC8379EVRALGA CAD Models
MPC8379EVRALGA Part Data Attributes
|
MPC8379EVRALGA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8379EVRALGA
NXP Semiconductors
32-BIT, 400MHz, MICROPROCESSOR, PBGA689
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TEBGAII-689 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 15 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B689 | |
JESD-609 Code | e2 | |
Length | 31 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 8 | |
Number of Terminals | 689 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA689,29X29,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.46 mm | |
Speed | 667 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 31 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8379EVRALGA
This table gives cross-reference parts and alternative options found for MPC8379EVRALGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8379EVRALGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8378VRANGA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA689 | NXP Semiconductors | MPC8379EVRALGA vs MPC8378VRANGA |
MPC8378ECVRALGA | 32-BIT, 667MHz, MICROPROCESSOR, PBGA689 | NXP Semiconductors | MPC8379EVRALGA vs MPC8378ECVRALGA |
MPC8377ECVRALGA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA689 | NXP Semiconductors | MPC8379EVRALGA vs MPC8377ECVRALGA |
MPC8377EVRANGA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA689 | NXP Semiconductors | MPC8379EVRALGA vs MPC8377EVRANGA |
MPC8378EVRALGA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA689 | NXP Semiconductors | MPC8379EVRALGA vs MPC8378EVRALGA |
MPC8378VRALGA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA689 | NXP Semiconductors | MPC8379EVRALGA vs MPC8378VRALGA |