Part Details for MPC8377ECVRALGA by NXP Semiconductors
Overview of MPC8377ECVRALGA by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC8377ECVRALGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9025
|
Newark | Mpc8377Ecvralga Rohs Compliant: Yes |Nxp MPC8377ECVRALGA RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.9900 / $86.2400 | Buy Now |
DISTI #
MPC8377ECVRALGA
|
Avnet Americas | MPU MPC83xx RISC 32-Bit 0.09um 667MHz 1.8V/2.5V/3.3V 689-Pin TEBGA II Tray - Trays (Alt: MPC8377ECVRALGA) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
MPC8377ECVRALGA
|
Avnet Americas | MPU MPC83xx RISC 32-Bit 0.09um 667MHz 1.8V/2.5V/3.3V 689-Pin TEBGA II Tray - Trays (Alt: MPC8377ECVRALGA) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Container: Tray | 0 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 13 |
|
RFQ |
Part Details for MPC8377ECVRALGA
MPC8377ECVRALGA CAD Models
MPC8377ECVRALGA Part Data Attributes
|
MPC8377ECVRALGA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8377ECVRALGA
NXP Semiconductors
32-BIT, 400MHz, MICROPROCESSOR, PBGA689
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA-689 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B689 | |
JESD-609 Code | e2 | |
Length | 31 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 689 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA689,29X29,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.46 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 31 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8377ECVRALGA
This table gives cross-reference parts and alternative options found for MPC8377ECVRALGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8377ECVRALGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC8377EVRALGA | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA689 | MPC8377ECVRALGA vs MPC8377EVRALGA |
MPC8378EVRANGA | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA689 | MPC8377ECVRALGA vs MPC8378EVRANGA |
MPC8378EVRAGGA | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA689 | MPC8377ECVRALGA vs MPC8378EVRAGGA |
MPC8377ECVRANGA | Freescale Semiconductor | Check for Price | PowerQUICC, 32 Bit Power Arch SoC, 800MHz, DDR1/2, PCI/PCIe, 1GbE, USB, SATA, SEC,-40 to 105C, Rev 1 | MPC8377ECVRALGA vs MPC8377ECVRANGA |
MPC8379ECVRANGA | Freescale Semiconductor | Check for Price | PowerQUICC, 32 Bit Power Arch SoC, 800MHz, DDR1/2, PCI, 1GbE, USB, SATA, SEC,-40 to 105C, Rev 1 | MPC8377ECVRALGA vs MPC8379ECVRANGA |
MPC8378EVRANGA | Freescale Semiconductor | Check for Price | PowerQUICC, 32 Bit Power Arch SoC, 800MHz, DDR1/2, PCI/PCIe, 1GbE, USB, SATA, SEC, 0 to 105C, Rev 1 | MPC8377ECVRALGA vs MPC8378EVRANGA |
MPC8378CVRAJGA | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA689, 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689 | MPC8377ECVRALGA vs MPC8378CVRAJGA |
MPC8379ECVRALGA | NXP Semiconductors | $111.2933 | 32-BIT, 400MHz, MICROPROCESSOR, PBGA689 | MPC8377ECVRALGA vs MPC8379ECVRALGA |
MPC8378CVRANGA | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA689 | MPC8377ECVRALGA vs MPC8378CVRANGA |