Datasheets
MPC8349EVVALD by:

32-BIT, 667MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672

Part Details for MPC8349EVVALD by Freescale Semiconductor

Overview of MPC8349EVVALD by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MPC8349EVVALD

MPC8349EVVALD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MPC8349EVVALD Part Data Attributes

MPC8349EVVALD Freescale Semiconductor
Buy Now Datasheet
Compare Parts:
MPC8349EVVALD Freescale Semiconductor 32-BIT, 667MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC
Part Package Code BGA
Package Description LBGA, BGA672,34X34,40
Pin Count 672
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Additional Feature ALSO REQUIRES 2.5V AND 3.3V SUPPLY
Address Bus Width 32
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 66 MHz
External Data Bus Width 32
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B672
Length 35 mm
Low Power Mode YES
Number of Terminals 672
Operating Temperature-Max 105 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Equivalence Code BGA672,34X34,40
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE
Qualification Status Not Qualified
Seated Height-Max 1.69 mm
Speed 667 MHz
Supply Voltage-Max 1.26 V
Supply Voltage-Min 1.14 V
Supply Voltage-Nom 1.2 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 35 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR

Alternate Parts for MPC8349EVVALD

This table gives cross-reference parts and alternative options found for MPC8349EVVALD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8349EVVALD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MPC8349VVALD 32-BIT, 667MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 Freescale Semiconductor MPC8349EVVALD vs MPC8349VVALD
MPC8349EZUALF 32-BIT, 667MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 Freescale Semiconductor MPC8349EVVALD vs MPC8349EZUALF
MPC8349ZUALD 32-BIT, 667MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 Freescale Semiconductor MPC8349EVVALD vs MPC8349ZUALD
MPC8349ECVVALF 32-BIT, 667MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 Freescale Semiconductor MPC8349EVVALD vs MPC8349ECVVALF
MPC8349ECVVALD 32-BIT, 667MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 Freescale Semiconductor MPC8349EVVALD vs MPC8349ECVVALD
MPC8349ECVVALD 32-BIT, 667MHz, MICROPROCESSOR, PBGA672 NXP Semiconductors MPC8349EVVALD vs MPC8349ECVVALD
MPC8349ECZUALF 32-BIT, 667MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 Freescale Semiconductor MPC8349EVVALD vs MPC8349ECZUALF
MPC8349CVVALD 32-BIT, 667MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 Freescale Semiconductor MPC8349EVVALD vs MPC8349CVVALD
MPC8349ECZUALD 32-BIT, 667MHz, MICROPROCESSOR, PBGA672 NXP Semiconductors MPC8349EVVALD vs MPC8349ECZUALD
MPC8349EZUALD 32-BIT, 667MHz, MICROPROCESSOR, PBGA672 NXP Semiconductors MPC8349EVVALD vs MPC8349EZUALD
Part Number Description Manufacturer Compare
MPC8347VVADD 32-BIT, 266MHz, RISC PROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 Freescale Semiconductor MPC8349EVVALD vs MPC8347VVADD
MPC8347CVVADF 32-BIT, 266MHz, RISC PROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 Freescale Semiconductor MPC8349EVVALD vs MPC8347CVVADF
MPC8347ZUAGDA 32-BIT, 400MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 Freescale Semiconductor MPC8349EVVALD vs MPC8347ZUAGDA
MPC8349ECZUAGDA 32-BIT, 400MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 Freescale Semiconductor MPC8349EVVALD vs MPC8349ECZUAGDA
MPC8347CZUAGDA 32-BIT, 400MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 Freescale Semiconductor MPC8349EVVALD vs MPC8347CZUAGDA
MPC8347ECZUAGF 32-BIT, 400MHz, RISC PROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 Freescale Semiconductor MPC8349EVVALD vs MPC8347ECZUAGF
MPC8349ZUAGF 32-BIT, 400MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 Freescale Semiconductor MPC8349EVVALD vs MPC8349ZUAGF
MPC8349CVVAGFB 32-BIT, 400MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 Freescale Semiconductor MPC8349EVVALD vs MPC8349CVVAGFB
MPC8347ECVVALD 32-BIT, 667MHz, RISC PROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 Freescale Semiconductor MPC8349EVVALD vs MPC8347ECVVALD
MPC8347ECVVAGDA 32-BIT, 400MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 Freescale Semiconductor MPC8349EVVALD vs MPC8347ECVVAGDA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC8349EVVALD by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC8349EVVALD by Freescale Semiconductor

  • Please alert me when MPC8349EVVALD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MPC8349EVVALD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC8349EVVALD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MPC8349EVVALD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC8349EVVALD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC8349EVVALD by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: