Microcontrollers and Processors
MPC8347CVVADF
Description: 32-BIT, 266MHz, RISC PROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672

Overview of MPC8347CVVADF by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for MPC8347CVVADF by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC8347CVVADF by Freescale Semiconductor

MPC8347CVVADF
Freescale Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
LBGA,
Pin Count
672
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
66 MHz
External Data Bus Width
32
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B672
JESD-609 Code
e1
Length
35 mm
Low Power Mode
YES
Number of Terminals
672
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.69 mm
Speed
266 MHz
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
35 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. MPC8347CVVADF
    Freescale Semiconductor
    32-BIT, 266MHz, RISC PROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672
    VS

Alternate Parts for MPC8347CVVADF

This table gives cross-reference parts and alternative options found for MPC8347CVVADF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8347CVVADF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC8347EZUADFB 32-BIT, 266MHz, MICROPROCESSOR, PBGA672 NXP Semiconductors MPC8347CVVADF vs MPC8347EZUADFB
MPC8347ZUADDB 32-BIT, 266MHz, MICROPROCESSOR, PBGA672 NXP Semiconductors MPC8347CVVADF vs MPC8347ZUADDB
MPC8347VVADDB 32-BIT, 266MHz, MICROPROCESSOR, PBGA672 NXP Semiconductors MPC8347CVVADF vs MPC8347VVADDB
MPC8347EZUADFB 32-BIT, 266MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 Freescale Semiconductor MPC8347CVVADF vs MPC8347EZUADFB
MPC8347CZUADDB 32-BIT, 266MHz, MICROPROCESSOR, PBGA672 NXP Semiconductors MPC8347CVVADF vs MPC8347CZUADDB
MPC8347CZUADF 32-BIT, 266MHz, RISC PROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 Freescale Semiconductor MPC8347CVVADF vs MPC8347CZUADF
MPC8347ECZUADDB 32-BIT, 266MHz, MICROPROCESSOR, PBGA672 NXP Semiconductors MPC8347CVVADF vs MPC8347ECZUADDB
MPC8347EVVADF 32-BIT, 266MHz, RISC PROCESSOR, PBGA672 NXP Semiconductors MPC8347CVVADF vs MPC8347EVVADF
MPC8347CVVADDB 32-BIT, 266MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 Freescale Semiconductor MPC8347CVVADF vs MPC8347CVVADDB
MPC8347CVVADDB 32-BIT, 266MHz, MICROPROCESSOR, PBGA672 NXP Semiconductors MPC8347CVVADF vs MPC8347CVVADDB
Part Number Description Manufacturer Compare
MPC8349VVALFB PowerQUICC, 32 Bit Power Arch SoC, 667MHz, DDR1/2, 2-PCI, 1GbE, USB, 0 to 105C, Rev 2 Freescale Semiconductor MPC8347CVVADF vs MPC8349VVALFB
MPC8347EZUAGF 32-BIT, 400MHz, RISC PROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 Freescale Semiconductor MPC8347CVVADF vs MPC8347EZUAGF
MPC8349VVALDMPC8349ZUAGD 32-BIT, 667MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 Freescale Semiconductor MPC8347CVVADF vs MPC8349VVALDMPC8349ZUAGD
MPC8347ECZUADFB 32-BIT, 266MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 Freescale Semiconductor MPC8347CVVADF vs MPC8347ECZUADFB
MPC8347EZUADF 32-BIT, 266MHz, RISC PROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 Freescale Semiconductor MPC8347CVVADF vs MPC8347EZUADF
MPC8349ECVVAGDA 32-BIT, 400MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 Freescale Semiconductor MPC8347CVVADF vs MPC8349ECVVAGDA
MPC8349VVALD 32-BIT, 667MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 Freescale Semiconductor MPC8347CVVADF vs MPC8349VVALD
MPC8347EVVAGFB 32-BIT, 400MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 Freescale Semiconductor MPC8347CVVADF vs MPC8347EVVAGFB
MPC8347EVVADF 32-BIT, 266MHz, RISC PROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 Freescale Semiconductor MPC8347CVVADF vs MPC8347EVVADF
MPC8349EZUAJDB PowerQUICC, 32 Bit Power Arch SoC, 533MHz, DDR1/2, 2-PCI, 1GbE, USB, SEC, 0 to 105C, Rev 2 Freescale Semiconductor MPC8347CVVADF vs MPC8349EZUAJDB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC8347CVVADF by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC8347CVVADF by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MPC8347CVVADF would you like to use for your alert(s)?
  • Please alert me when MPC8347CVVADF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC8347CVVADF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC8347CVVADF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC8347CVVADF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC8347CVVADF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC8347CVVADF by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: