Part Details for MPC8347CZUAGDA by NXP Semiconductors
Overview of MPC8347CZUAGDA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MPC8347CZUAGDA
MPC8347CZUAGDA CAD Models
MPC8347CZUAGDA Part Data Attributes
|
MPC8347CZUAGDA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8347CZUAGDA
NXP Semiconductors
32-BIT, 400MHz, MICROPROCESSOR, PBGA672
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B672 | |
Length | 35 mm | |
Low Power Mode | YES | |
Number of Terminals | 672 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.69 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8347CZUAGDA
This table gives cross-reference parts and alternative options found for MPC8347CZUAGDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8347CZUAGDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8347EVVAJD | 32-BIT, 533MHz, RISC PROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 | Freescale Semiconductor | MPC8347CZUAGDA vs MPC8347EVVAJD |
MPC8349ECZUAGFB | 32-BIT, 400MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8347CZUAGDA vs MPC8349ECZUAGFB |
MPC8347CZUAJD | 32-BIT, 533MHz, RISC PROCESSOR, PBGA672 | NXP Semiconductors | MPC8347CZUAGDA vs MPC8347CZUAJD |
MPC8349VVAJDB | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8347CZUAGDA vs MPC8349VVAJDB |
MPC8347ECZUAJFB | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 | Freescale Semiconductor | MPC8347CZUAGDA vs MPC8347ECZUAJFB |
MPC8349ECVVAJD | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8347CZUAGDA vs MPC8349ECVVAJD |
MPC8349ZUAJF | 32-BIT, 533MHz, RISC PROCESSOR, PBGA672, 35 X 35 MM, 1.50 MM HEIGHT, 1 MM PITCH, TBGA-672 | Freescale Semiconductor | MPC8347CZUAGDA vs MPC8349ZUAJF |
MPC8347ZUAJDA | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8347CZUAGDA vs MPC8347ZUAJDA |
MPC8347CVVAGDA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8347CZUAGDA vs MPC8347CVVAGDA |
MPC8349CZUAJFB | 32-BIT, 533 MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 | Freescale Semiconductor | MPC8347CZUAGDA vs MPC8349CZUAJFB |