Part Details for MPC8347CZUADD by Freescale Semiconductor
Overview of MPC8347CZUADD by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8347CZUADD
MPC8347CZUADD CAD Models
MPC8347CZUADD Part Data Attributes
|
MPC8347CZUADD
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8347CZUADD
Freescale Semiconductor
32-BIT, 266MHz, RISC PROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 672 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B672 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Low Power Mode | YES | |
Number of Terminals | 672 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.69 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8347CZUADD
This table gives cross-reference parts and alternative options found for MPC8347CZUADD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8347CZUADD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8347EVVADF | 32-BIT, 266MHz, RISC PROCESSOR, PBGA672 | NXP Semiconductors | MPC8347CZUADD vs MPC8347EVVADF |
MPC8347CZUADDB | 32-BIT, 266MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 | Freescale Semiconductor | MPC8347CZUADD vs MPC8347CZUADDB |
MPC8347CZUADFB | 32-BIT, 266MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8347CZUADD vs MPC8347CZUADFB |
MPC8347CZUADDB | 32-BIT, 266MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8347CZUADD vs MPC8347CZUADDB |
MPC8347VVADF | 32-BIT, 266MHz, RISC PROCESSOR, PBGA672 | NXP Semiconductors | MPC8347CZUADD vs MPC8347VVADF |
MPC8347ECZUADF | 32-BIT, 266MHz, RISC PROCESSOR, PBGA672 | NXP Semiconductors | MPC8347CZUADD vs MPC8347ECZUADF |
MPC8347CVVADD | 32-BIT, 266MHz, RISC PROCESSOR, PBGA672 | NXP Semiconductors | MPC8347CZUADD vs MPC8347CVVADD |
MPC8347ECVVADDB | 32-BIT, 266MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8347CZUADD vs MPC8347ECVVADDB |
MPC8347VVADD | 32-BIT, 266MHz, RISC PROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 | Freescale Semiconductor | MPC8347CZUADD vs MPC8347VVADD |
MPC8347CVVADFB | 32-BIT, 266MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8347CZUADD vs MPC8347CVVADFB |