Part Details for MPC8321ZQADDCA by Freescale Semiconductor
Overview of MPC8321ZQADDCA by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8321ZQADDCA
MPC8321ZQADDCA CAD Models
MPC8321ZQADDCA Part Data Attributes
|
MPC8321ZQADDCA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8321ZQADDCA
Freescale Semiconductor
32-BIT, 266MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, PBGA-516
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 516 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B516 | |
Length | 27 mm | |
Low Power Mode | YES | |
Number of Terminals | 516 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8321ZQADDCA
This table gives cross-reference parts and alternative options found for MPC8321ZQADDCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8321ZQADDCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8321CVRADDCA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8321ZQADDCA vs MPC8321CVRADDCA |
MPC8321CZQADDCA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, PBGA-516 | Freescale Semiconductor | MPC8321ZQADDCA vs MPC8321CZQADDCA |
MPC8321CVRADDC | PowerQUICC, 32 Bit Power Architecture SoC, 266MHz e300, QE, PCI, USB2.0, DDR1/2, UART, -40-105C | Freescale Semiconductor | MPC8321ZQADDCA vs MPC8321CVRADDC |
MPC8321ECVRADDC | PowerQUICC, 32 Bit Power Architecture SoC, 266MHz e300, QE, PCI, USB2.0, DDR1/2, SEC, -40-105C | Freescale Semiconductor | MPC8321ZQADDCA vs MPC8321ECVRADDC |
MPC8321VRADDCA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8321ZQADDCA vs MPC8321VRADDCA |
MPC8321EZQADDCA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8321ZQADDCA vs MPC8321EZQADDCA |
MPC8321CZQADDC | 8321 PBGA W/O ENCR | Freescale Semiconductor | MPC8321ZQADDCA vs MPC8321CZQADDC |
MPC8321VRADDC | PowerQUICC, 32 Bit Power Architecture SoC, 266MHz e300, QE, PCI, USB2.0, DDR1/2, UART, 0-105C | Freescale Semiconductor | MPC8321ZQADDCA vs MPC8321VRADDC |
MPC8321ZQADDC | 8321 PBGA W/O ENCR | Freescale Semiconductor | MPC8321ZQADDCA vs MPC8321ZQADDC |
MPC8321ECZQADDCA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, PBGA-516 | Freescale Semiconductor | MPC8321ZQADDCA vs MPC8321ECZQADDCA |