Part Details for MPC8321CZQADDC by Freescale Semiconductor
Overview of MPC8321CZQADDC by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC8321CZQADDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PowerQUICC RISC Microprocessor, 32-Bit, 266MHz, PBGA516 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 114 |
|
$20.1300 / $23.6800 | Buy Now |
Part Details for MPC8321CZQADDC
MPC8321CZQADDC CAD Models
MPC8321CZQADDC Part Data Attributes
|
MPC8321CZQADDC
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8321CZQADDC
Freescale Semiconductor
8321 PBGA W/O ENCR
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-516 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 516 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.55 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead/Silver (Sn/Pb/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8321CZQADDC
This table gives cross-reference parts and alternative options found for MPC8321CZQADDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8321CZQADDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC8321EVRADDC | Freescale Semiconductor | Check for Price | PowerQUICC, 32 Bit Power Architecture SoC, 266MHz e300, QE, PCI, USB2.0, DDR1/2, SEC, 0-105C | MPC8321CZQADDC vs MPC8321EVRADDC |
MPC8321ECZQADDCA | Freescale Semiconductor | Check for Price | 32-BIT, 266MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, PBGA-516 | MPC8321CZQADDC vs MPC8321ECZQADDCA |
MPC8321CZQADDCA | Freescale Semiconductor | Check for Price | 32-BIT, 266MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, PBGA-516 | MPC8321CZQADDC vs MPC8321CZQADDCA |