Part Details for MPC8321CZQAFDC by Freescale Semiconductor
Overview of MPC8321CZQAFDC by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Agriculture Technology
Renewable Energy
Electronic Manufacturing
Robotics and Drones
Part Details for MPC8321CZQAFDC
MPC8321CZQAFDC CAD Models
MPC8321CZQAFDC Part Data Attributes
|
MPC8321CZQAFDC
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8321CZQAFDC
Freescale Semiconductor
8321 PBGA W/O ENCR
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-516 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 516 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.55 mm | |
Speed | 333 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead/Silver (Sn/Pb/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8321CZQAFDC
This table gives cross-reference parts and alternative options found for MPC8321CZQAFDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8321CZQAFDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8323CVRAFDC | IC,MICROPROCESSOR,32-BIT,BGA,516PIN,PLASTIC | Freescale Semiconductor | MPC8321CZQAFDC vs MPC8323CVRAFDC |
MPC8323ECZQAFDC | RISC PROCESSOR | NXP Semiconductors | MPC8321CZQAFDC vs MPC8323ECZQAFDC |
MPC8321ECZQAFDC | 8321 PBGA W/ ENCR | Freescale Semiconductor | MPC8321CZQAFDC vs MPC8321ECZQAFDC |
MPC8323EVRAFDCA | PowerQUICC, 32 Bit Power Architecture SoC, 333MHz e300, QE, PCI, USB2.0, DDR, UTOPIA, SEC, 0-105C | Freescale Semiconductor | MPC8321CZQAFDC vs MPC8323EVRAFDCA |
MPC8323ECZQAFDCA | 32-BIT, 333MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, PBGA-516 | Freescale Semiconductor | MPC8321CZQAFDC vs MPC8323ECZQAFDCA |
MPC8323EZQAFDC | 8323 PBGA W/ ENCR | Freescale Semiconductor | MPC8321CZQAFDC vs MPC8323EZQAFDC |
MPC8321CVRAFDCA | 32-BIT, 333MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8321CZQAFDC vs MPC8321CVRAFDCA |
MPC8323ZQAFDC | 8323 PBGA W/O ENCR | Freescale Semiconductor | MPC8321CZQAFDC vs MPC8323ZQAFDC |
MPC8323ECVRAFDCA | PowerQUICC, 32 Bit Power Architecture SoC, 333MHz e300, QE, PCI, USB2.0, DDR, UTOPIA, SEC, -40-105C | Freescale Semiconductor | MPC8321CZQAFDC vs MPC8323ECVRAFDCA |
MPC8321EZQAFDCA | 32-BIT, 333MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, PBGA-516 | Freescale Semiconductor | MPC8321CZQAFDC vs MPC8321EZQAFDCA |