MPC8321CZQAFDC vs MPC8270CVRQLDX feature comparison

MPC8321CZQAFDC Freescale Semiconductor

Buy Now Datasheet

MPC8270CVRQLDX Freescale Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Package Description 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-516 BGA,
Reach Compliance Code not_compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 66.67 MHz 83.33 MHz
External Data Bus Width 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B516 S-PBGA-B516
JESD-609 Code e0
Length 27 mm 27 mm
Low Power Mode YES NO
Moisture Sensitivity Level 3
Number of Terminals 516 516
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HBGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, HEAT SINK/SLUG GRID ARRAY
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2.55 mm 2.55 mm
Speed 333 MHz 333 MHz
Supply Voltage-Max 1.05 V 1.6 V
Supply Voltage-Min 0.95 V 1.45 V
Supply Voltage-Nom 1 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin/Lead/Silver (Sn/Pb/Ag)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 27 mm 27 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 1
Part Package Code BGA
Pin Count 516
Additional Feature ALSO REQUIRES 3.3V SUPPLY
Operating Temperature-Max 70 °C
Operating Temperature-Min
Qualification Status Not Qualified
Temperature Grade COMMERCIAL

Compare MPC8321CZQAFDC with alternatives

Compare MPC8270CVRQLDX with alternatives