Part Details for MPC8265ACZULHDX by Freescale Semiconductor
Overview of MPC8265ACZULHDX by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8265ACZULHDX
MPC8265ACZULHDX CAD Models
MPC8265ACZULHDX Part Data Attributes
|
MPC8265ACZULHDX
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8265ACZULHDX
Freescale Semiconductor
32-BIT, 250MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 480 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 83.33 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B480 | |
Length | 37.5 mm | |
Low Power Mode | NO | |
Number of Terminals | 480 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 250 MHz | |
Supply Voltage-Max | 2.2 V | |
Supply Voltage-Min | 1.9 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8265ACZULHDX
This table gives cross-reference parts and alternative options found for MPC8265ACZULHDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8265ACZULHDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8260AZULHDX | 32-BIT, 250MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8265ACZULHDX vs MPC8260AZULHDX |
MPC8265AZULHDX | 32-BIT, 250MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8265ACZULHDX vs MPC8265AZULHDX |
MPC8255AZULHDX | 32-BIT, 250MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Motorola Mobility LLC | MPC8265ACZULHDX vs MPC8255AZULHDX |
MPC8264ACZULHDX | 32-BIT, 250MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8265ACZULHDX vs MPC8264ACZULHDX |
MPC8266AZULHDX | 32-BIT, 250MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8265ACZULHDX vs MPC8266AZULHDX |
MPC8264ACZULHDX | 32-BIT, 250MHz, RISC PROCESSOR, PBGA480, TBGA-480 | Motorola Mobility LLC | MPC8265ACZULHDX vs MPC8264ACZULHDX |
MPC8255AZULHDX | 32-BIT, 250MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8265ACZULHDX vs MPC8255AZULHDX |
MPC8264ACZULHDX | 32-BIT, 250MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8265ACZULHDX vs MPC8264ACZULHDX |
MPC8265AZULHDX | 32-BIT, 250 MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.27 MM PITCH, TBGA-480 | Motorola Mobility LLC | MPC8265ACZULHDX vs MPC8265AZULHDX |
MPC8265ACZULHDX | 32-BIT, 250MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8265ACZULHDX vs MPC8265ACZULHDX |