Part Details for MPC8280CVVTPEX by Freescale Semiconductor
Overview of MPC8280CVVTPEX by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8280CVVTPEX
MPC8280CVVTPEX CAD Models
MPC8280CVVTPEX Part Data Attributes
|
MPC8280CVVTPEX
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8280CVVTPEX
Freescale Semiconductor
32-BIT, 400MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-480
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 480 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B480 | |
Length | 37.5 mm | |
Low Power Mode | NO | |
Number of Terminals | 480 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.45 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8280CVVTPEX
This table gives cross-reference parts and alternative options found for MPC8280CVVTPEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8280CVVTPEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8280CVVTPEX | 32-BIT, 400MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8280CVVTPEX vs MPC8280CVVTPEX |
MPC8270CZUTPEX | 32-BIT, 400MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8280CVVTPEX vs MPC8270CZUTPEX |
MPC8280ZUTPEX | 32-BIT, 400MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8280CVVTPEX vs MPC8280ZUTPEX |
MPC8280ZUTPEX | 32-BIT, 400MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8280CVVTPEX vs MPC8280ZUTPEX |
MPC8280VVTPEX | 32-BIT, 400MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-480 | Freescale Semiconductor | MPC8280CVVTPEX vs MPC8280VVTPEX |
MPC8270ZUTPEX | 32-BIT, 400MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8280CVVTPEX vs MPC8270ZUTPEX |
MPC8270VVTPEX | 32-BIT, 400MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-480 | Freescale Semiconductor | MPC8280CVVTPEX vs MPC8270VVTPEX |
MPC8280CZUTPEX | 32-BIT, 400MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8280CVVTPEX vs MPC8280CZUTPEX |
MPC8270VVTPEX | 32-BIT, 400MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8280CVVTPEX vs MPC8270VVTPEX |
MPC8270CVVTPEX | 32-BIT, 400MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-480 | Freescale Semiconductor | MPC8280CVVTPEX vs MPC8270CVVTPEX |