Part Details for MPC8260CZUIFBXXX by Freescale Semiconductor
Overview of MPC8260CZUIFBXXX by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8260CZUIFBXXX
MPC8260CZUIFBXXX CAD Models
MPC8260CZUIFBXXX Part Data Attributes
|
MPC8260CZUIFBXXX
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8260CZUIFBXXX
Freescale Semiconductor
32-BIT, 200 MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.27 MM PITCH, TBGA-480
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 480 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.7 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B480 | |
Length | 37.5 mm | |
Low Power Mode | NO | |
Number of Terminals | 480 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8260CZUIFBXXX
This table gives cross-reference parts and alternative options found for MPC8260CZUIFBXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8260CZUIFBXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8260ZUIHBXXX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8260CZUIFBXXX vs MPC8260ZUIHBXXX |
MPC8260ZUIHBXXX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8260CZUIFBXXX vs MPC8260ZUIHBXXX |
MPC8255ZUIFBXXX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8260CZUIFBXXX vs MPC8255ZUIFBXXX |
MPC8260ZUIFBXXX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8260CZUIFBXXX vs MPC8260ZUIFBXXX |
MPC8255CZUIFBXXX | 32-BIT, 200 MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8260CZUIFBXXX vs MPC8255CZUIFBXXX |
MPC8255CZUIHBXXX | 32-BIT, 200 MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8260CZUIFBXXX vs MPC8255CZUIHBXXX |
MPC8260CZUIHBXXX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8260CZUIFBXXX vs MPC8260CZUIHBXXX |
MPC8260CZUIHBXXX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8260CZUIFBXXX vs MPC8260CZUIHBXXX |
MPC8255CZUIHBXXX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8260CZUIFBXXX vs MPC8255CZUIHBXXX |