There are no models available for this part yet.
Overview of MPC8255CZUIFBXXX by Freescale Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
CAD Models for MPC8255CZUIFBXXX by Freescale Semiconductor
Part Data Attributes for MPC8255CZUIFBXXX by Freescale Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code
|
BGA
|
Package Description
|
LBGA,
|
Pin Count
|
480
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Additional Feature
|
ALSO REQUIRES 3.3V SUPPLY
|
Address Bus Width
|
32
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
66.7 MHz
|
External Data Bus Width
|
64
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PBGA-B480
|
Length
|
37.5 mm
|
Low Power Mode
|
NO
|
Number of Terminals
|
480
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LBGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.65 mm
|
Speed
|
200 MHz
|
Supply Voltage-Max
|
2.7 V
|
Supply Voltage-Min
|
2.4 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Width
|
37.5 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR, RISC
|
Alternate Parts for MPC8255CZUIFBXXX
This table gives cross-reference parts and alternative options found for MPC8255CZUIFBXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8255CZUIFBXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8260CZUIFBXXX | 32-BIT, 200 MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8255CZUIFBXXX vs MPC8260CZUIFBXXX |
MPC8255ZUIFBXXX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8255CZUIFBXXX vs MPC8255ZUIFBXXX |
MPC8255CZUIFBXXX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8255CZUIFBXXX vs MPC8255CZUIFBXXX |
MPC8255ZUIFBXXX | 32-BIT, 200 MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8255CZUIFBXXX vs MPC8255ZUIFBXXX |
MPC8260CZUIFBXXX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8255CZUIFBXXX vs MPC8260CZUIFBXXX |
MPC8260CZUIHBXXX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8255CZUIFBXXX vs MPC8260CZUIHBXXX |
MPC8260CZUIHBXXX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8255CZUIFBXXX vs MPC8260CZUIHBXXX |
MPC8260ZUIFBXXX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8255CZUIFBXXX vs MPC8260ZUIFBXXX |
MPC8255CZUIHBXXX | 32-BIT, 200 MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8255CZUIFBXXX vs MPC8255CZUIHBXXX |