MPC8247ZQMIBX
Description: 32-BIT, 266MHz, RISC PROCESSOR, PBGA516

Overview of MPC8247ZQMIBX by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MPC8247ZQMIBX by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC8247ZQMIBX by NXP Semiconductors

MPC8247ZQMIBX
NXP Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
BGA,
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
66.67 MHz
External Data Bus Width
64
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B516
Length
27 mm
Low Power Mode
NO
Number of Terminals
516
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.55 mm
Speed
266 MHz
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
27 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. MPC8247ZQMIBX
    NXP Semiconductors
    32-BIT, 266MHz, RISC PROCESSOR, PBGA516
    VS

Alternate Parts for MPC8247ZQMIBX

This table gives cross-reference parts and alternative options found for MPC8247ZQMIBX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8247ZQMIBX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC8247CZQMIBX 32-BIT, 266MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors MPC8247ZQMIBX vs MPC8247CZQMIBX
MPC8247CVRMIBX 32-BIT, 266MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, BGA-516 Freescale Semiconductor MPC8247ZQMIBX vs MPC8247CVRMIBX
MPC8271ZQMIBX 32-BIT, 266MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors MPC8247ZQMIBX vs MPC8271ZQMIBX
MPC8248CVRMIBX 32-BIT, 266MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors MPC8247ZQMIBX vs MPC8248CVRMIBX
MPC8248ZQMIBX 32-BIT, 266MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors MPC8247ZQMIBX vs MPC8248ZQMIBX
MPC8271ZQMIBX 32-BIT, 266MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-516 Freescale Semiconductor MPC8247ZQMIBX vs MPC8271ZQMIBX
MPC8271VRMIBX 32-BIT, 266MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, BGA-516 Freescale Semiconductor MPC8247ZQMIBX vs MPC8271VRMIBX
MPC8247CVRMIBX 32-BIT, 266MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors MPC8247ZQMIBX vs MPC8247CVRMIBX
MPC8248CVRMIBX 32-BIT, 266MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, BGA-516 Freescale Semiconductor MPC8247ZQMIBX vs MPC8248CVRMIBX
MPC8248CZQMIBX 32-BIT, 266MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-516 Freescale Semiconductor MPC8247ZQMIBX vs MPC8248CZQMIBX
Part Number Description Manufacturer Compare
MPC8271ZQTIEX 32-BIT, 400MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-516 Freescale Semiconductor MPC8247ZQMIBX vs MPC8271ZQTIEX
MPC8248VRPIEX 32-BIT, 300MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, BGA-516 Freescale Semiconductor MPC8247ZQMIBX vs MPC8248VRPIEX
MPC8248ZQTIEA RISC MICROCONTROLLER NXP Semiconductors MPC8247ZQMIBX vs MPC8248ZQTIEA
MPC8250ACVRIFBX 32-BIT, 200MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors MPC8247ZQMIBX vs MPC8250ACVRIFBX
MPC8321ECZQAFDC 8321 PBGA W/ ENCR Freescale Semiconductor MPC8247ZQMIBX vs MPC8321ECZQAFDC
MPC8270VRQLDX 32-BIT, 333MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-516 Freescale Semiconductor MPC8247ZQMIBX vs MPC8270VRQLDX
MPC8272VRPIEX 32-BIT, 300MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-516 Freescale Semiconductor MPC8247ZQMIBX vs MPC8272VRPIEX
MPC8272CZQMIBX 32-BIT, 266MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, BGA-516 Freescale Semiconductor MPC8247ZQMIBX vs MPC8272CZQMIBX
MPC8313ECVRAFFA 32-BIT, 333 MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, TEPBGAII-516 Freescale Semiconductor MPC8247ZQMIBX vs MPC8313ECVRAFFA
MPC8272ZQTMFX 32-BIT, 400MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-516 Freescale Semiconductor MPC8247ZQMIBX vs MPC8272ZQTMFX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC8247ZQMIBX by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC8247ZQMIBX by NXP Semiconductors

  • Please alert me when MPC8247ZQMIBX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC8247ZQMIBX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC8247ZQMIBX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC8247ZQMIBX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC8247ZQMIBX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC8247ZQMIBX by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: