Part Details for MPC8250ACVRIFBX by NXP Semiconductors
Overview of MPC8250ACVRIFBX by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8250ACVRIFBX
MPC8250ACVRIFBX CAD Models
MPC8250ACVRIFBX Part Data Attributes
|
MPC8250ACVRIFBX
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8250ACVRIFBX
NXP Semiconductors
32-BIT, 200MHz, RISC PROCESSOR, PBGA516
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 |
Alternate Parts for MPC8250ACVRIFBX
This table gives cross-reference parts and alternative options found for MPC8250ACVRIFBX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8250ACVRIFBX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8250ACVRIHBX | 32-BIT, 200 MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-516 | Freescale Semiconductor | MPC8250ACVRIFBX vs MPC8250ACVRIHBX |
MPC8250AZQIHBX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8250ACVRIFBX vs MPC8250AZQIHBX |
MPC8250AVRIHBX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-516 | Freescale Semiconductor | MPC8250ACVRIFBX vs MPC8250AVRIHBX |
MPC8250AZQIFBX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-516 | Freescale Semiconductor | MPC8250ACVRIFBX vs MPC8250AZQIFBX |
MPC8250AZQIHBX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-516 | Freescale Semiconductor | MPC8250ACVRIFBX vs MPC8250AZQIHBX |
MPC8250ACZQIFBX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8250ACVRIFBX vs MPC8250ACZQIFBX |
MPC8250AVRIFBX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8250ACVRIFBX vs MPC8250AVRIFBX |
MPC8250ACZQIHBX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8250ACVRIFBX vs MPC8250ACZQIHBX |
MPC8250ACVRIFBX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-516 | Freescale Semiconductor | MPC8250ACVRIFBX vs MPC8250ACVRIFBX |