MPC755BRX300LX
Description: RISC Microprocessor, 32-Bit, 300MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360

Overview of MPC755BRX300LX by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

CAD Models for MPC755BRX300LX by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC755BRX300LX by Motorola Semiconductor Products

MPC755BRX300LX
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
BGA,
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
100 MHz
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-CBGA-B360
Length
25 mm
Low Power Mode
YES
Number of Terminals
360
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.2 mm
Speed
300 MHz
Supply Voltage-Max
2.1 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
2 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
25 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. MPC755BRX300LX
    Motorola Semiconductor Products
    RISC Microprocessor, 32-Bit, 300MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360
    VS

Alternate Parts for MPC755BRX300LX

This table gives cross-reference parts and alternative options found for MPC755BRX300LX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC755BRX300LX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC755BPX300 32-BIT, 300MHz, RISC PROCESSOR, PBGA360, 25 X 25 MM, 2.77 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-360 Freescale Semiconductor MPC755BRX300LX vs MPC755BPX300
PC755VGHU300LE RISC Microprocessor, 32-Bit, 300MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-360 Teledyne e2v MPC755BRX300LX vs PC755VGHU300LE
MPC755BRX300LX 32-BIT, 300MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 Motorola Mobility LLC MPC755BRX300LX vs MPC755BRX300LX
PC755CMGU300LE RISC Microprocessor, 32-Bit, 300MHz, CMOS, CBGA360, CERAMIC, BGA-360 Atmel Corporation MPC755BRX300LX vs PC755CMGU300LE
PC755VGH300LE RISC Microprocessor, 32-Bit, 300MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-360 Teledyne e2v MPC755BRX300LX vs PC755VGH300LE
MPC755BRX300LE 32-BIT, 300MHz, RISC PROCESSOR, CBGA360 NXP Semiconductors MPC755BRX300LX vs MPC755BRX300LE
XPC755BPX300LD 32-BIT, 300MHz, RISC PROCESSOR, PBGA360, 25 X 25 MM, 2.77 MM HEIGHT, 1.27 MM PITCH, PLASTIC, FCBGA-360 Motorola Mobility LLC MPC755BRX300LX vs XPC755BPX300LD
IBM25PPC750L-EB0B300W RISC Microprocessor, 32-Bit, 300MHz, CMOS, CBGA360, 25 X 25 MM, 1.27 MM PITCH, CERAMIC, BGA-360 IBM MPC755BRX300LX vs IBM25PPC750L-EB0B300W
MPC755BPX300LE 32-BIT, 300MHz, RISC PROCESSOR, PBGA360, 25 X 25 MM, PLASTIC, BGA-360 Motorola Mobility LLC MPC755BRX300LX vs MPC755BPX300LE
XPC755BRX300LE 32-BIT, 300MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, CERAMIC, BGA-360 Motorola Mobility LLC MPC755BRX300LX vs XPC755BRX300LE
Part Number Description Manufacturer Compare
MPC755BRX300LX 32-BIT, 300MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 Motorola Mobility LLC MPC755BRX300LX vs MPC755BRX300LX
PC755BMGS300LE RISC Microprocessor, 32-Bit, 300MHz, CMOS, CBGA360, CI-CGA-360 Teledyne e2v MPC755BRX300LX vs PC755BMGS300LE
IBM25PPC750L-DB0C300W RISC Microprocessor, 32-Bit, 300MHz, CMOS, CBGA360, 25 X 25 MM, 1.27 MM PITCH, CERAMIC, BGA-360 IBM MPC755BRX300LX vs IBM25PPC750L-DB0C300W
PCX755BVGSU300LE RISC Microprocessor, 32-Bit, 300MHz, CMOS, CBGA360, CI-CGA-360 Teledyne e2v MPC755BRX300LX vs PCX755BVGSU300LE
PCX755BVGS300LE RISC Microprocessor, 32-Bit, 300MHz, CMOS, CBGA360, CI-CGA-360 Teledyne e2v MPC755BRX300LX vs PCX755BVGS300LE
XPC755BRX300LB RISC Microprocessor, 32-Bit, 300MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 Motorola Semiconductor Products MPC755BRX300LX vs XPC755BRX300LB
PC755VZFU300LE RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA360, 25 X 25 MM, 2.77MM HEIGHT, 1.27MM PITCH, PLASTIC, FCBGA-360 Teledyne e2v MPC755BRX300LX vs PC755VZFU300LE
PCX755BMZF300LE RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA360, 25 X 25 MM, 2.77 MM HEIGHT, 1.27 MM PITCH, PLASTIC, FCBGA-360 Teledyne e2v MPC755BRX300LX vs PCX755BMZF300LE
PC755BMZFU300LE RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA360, 25 X 25 MM, 2.77 MM HEIGHT, 1.27 MM PITCH, PLASTIC, FCBGA-360 Teledyne e2v MPC755BRX300LX vs PC755BMZFU300LE
PCX755MGH300LE RISC Microprocessor, 32-Bit, 300MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-360 Teledyne e2v MPC755BRX300LX vs PCX755MGH300LE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC755BRX300LX by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC755BRX300LX by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MPC755BRX300LX would you like to use for your alert(s)?
  • Please alert me when MPC755BRX300LX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC755BRX300LX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC755BRX300LX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC755BRX300LX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC755BRX300LX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC755BRX300LX by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: