-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-V, 4:1 differential, 1-channel analog multiplexer 16-PDIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6583
|
Newark | Ic, Mux 4Ch Dp, Dip16, 509, Multiplexer Configuration:4:2, No. Of Circuits:2Circuits, On State Resistance Max:1.3Kohm, Supply Voltage Range:± 5V To ± 22V, Analogue Multiplexer Case:Dip, No. Of Pins:16Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS MPC509AP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33 |
|
$11.0600 / $13.8700 | Buy Now |
DISTI #
MPC509AP-ND
|
DigiKey | IC SWITCH SP4T X 2 1.5KOHM 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
41 In Stock |
|
$6.5884 / $11.6200 | Buy Now |
DISTI #
595-MPC509AP
|
Mouser Electronics | Multiplexer Switch ICs 4-Ch Diff-Input Analog Mult RoHS: Compliant | 170 |
|
$6.5800 / $11.6200 | Buy Now |
|
Quest Components | Analog Multiplexer, Single, 4 Channel, 16 Pin, Plastic, DIP | 7 |
|
$9.8835 / $13.4775 | Buy Now |
|
Rochester Electronics | MPC509 4-Channel Differential-Input Analog Multiplexer RoHS: Compliant Status: Active Min Qty: 1 | 92 |
|
$5.9900 / $7.0500 | Buy Now |
|
Ameya Holding Limited | MPC509AP 多路复用器, 单 4:1, 16针 PDIP封装 | 12786 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$3.5000 / $5.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPC509AP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MPC509AP
Texas Instruments
16-V, 4:1 differential, 1-channel analog multiplexer 16-PDIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | -15 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance-Max (Ron) | 1500 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MPC509AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC509AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8513103EA | Single 8/Differential 4-Channel CMOS Analog Multiplexers with Active Overvoltage Protection, CERDIP, /Tube | Renesas Electronics Corporation | MPC509AP vs 5962-8513103EA |
HI1-0549/883 | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16, PACKAGE-16 | Rochester Electronics LLC | MPC509AP vs HI1-0549/883 |
JM38510/19006BEA | Differential 4-Channel MUX/DEMUX with Overvoltage Protection, CERDIP, /Tube | Renesas Electronics Corporation | MPC509AP vs JM38510/19006BEA |
MPC509APG4 | 4-Channel Differential-Input Analog Multiplexer 16-PDIP | Texas Instruments | MPC509AP vs MPC509APG4 |
5962-8513103EX | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | Renesas Electronics Corporation | MPC509AP vs 5962-8513103EX |
M38510/19006BEA | Differential Multiplexer, 2 Func, 4 Channel, CMOS, CDIP16 | Renesas Electronics Corporation | MPC509AP vs M38510/19006BEA |
HI1-549/883 | IC,ANALOG MUX,SINGLE,4-CHANNEL,CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | MPC509AP vs HI1-549/883 |
M38510/19006BEX | Differential Multiplexer, 2 Func, 4 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | MPC509AP vs M38510/19006BEX |
MPC509AG | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16, | Burr-Brown Corp | MPC509AP vs MPC509AG |
HI1-549/883 | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | Harris Semiconductor | MPC509AP vs HI1-549/883 |