Part Details for HI1-549/883 by Intersil Corporation
Overview of HI1-549/883 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI1-0509A/B | Rochester Electronics LLC | HI1-0509 - Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 |
Part Details for HI1-549/883
HI1-549/883 CAD Models
HI1-549/883 Part Data Attributes
|
HI1-549/883
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HI1-549/883
Intersil Corporation
IC,ANALOG MUX,SINGLE,4-CHANNEL,CMOS,DIP,16PIN,CERAMIC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-XDIP-T16 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 1800 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-on Time-Max | 500 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HI1-549/883
This table gives cross-reference parts and alternative options found for HI1-549/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI1-549/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/19006BEX | Differential Multiplexer, 2 Func, 4 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | HI1-549/883 vs M38510/19006BEX |
HI1-549/883 | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | Harris Semiconductor | HI1-549/883 vs HI1-549/883 |
5962-8513103EA | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | Maxim Integrated Products | HI1-549/883 vs 5962-8513103EA |
HI1-549-2 | Multiplexers/Switches | Thomson Consumer Electronics | HI1-549/883 vs HI1-549-2 |
JM38510/19006BEA | Differential 4-Channel MUX/DEMUX with Overvoltage Protection, CERDIP, /Tube | Renesas Electronics Corporation | HI1-549/883 vs JM38510/19006BEA |
HI1-0549-2 | Single 16 and 8, Differential 8-Channel and 4-Channel CMOS Analog MUXs with Active Overvoltage Protection, CERDIP, /Tube | Renesas Electronics Corporation | HI1-549/883 vs HI1-0549-2 |
HI1-549-2 | IC,ANALOG MUX,SINGLE,4-CHANNEL,CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | HI1-549/883 vs HI1-549-2 |
M38510/19006BEX | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, DIP16, 0.250 X 0.875 INCH, DIP-16, Multiplexer or Switch | NXP Semiconductors | HI1-549/883 vs M38510/19006BEX |
M38510/19006BEA | Differential Multiplexer, 2 Func, 4 Channel, CMOS, CDIP16 | Renesas Electronics Corporation | HI1-549/883 vs M38510/19006BEA |
M38510/19006BEA | Differential Multiplexer, 2 Func, 4 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | HI1-549/883 vs M38510/19006BEA |