-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-V, 16:1, 1-channel general-purpose analog multiplexer 28-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6582
|
Newark | Analogue Mux, 1 Ch, 16:1, Soic-28, Multiplexer Configuration:16:1, No. Of Circuits:1Circuits, On State Resistance Max:1.5Kohm, Supply Voltage Range:± 15V, Analogue Multiplexer Case:Soic, No. Of Pins:28Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS MPC506AU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1700 / $22.5200 | Buy Now |
DISTI #
53X2896
|
Newark | Ic Multiplexer 1X16 28Soic, Lead Free/Rohs Compliant Rohs Compliant: Yes |TEXAS INSTRUMENTS MPC506AU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MPC506AU-ND
|
DigiKey | IC MUX 16:1 1.5KOHM 28SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
129 In Stock |
|
$13.5393 / $19.6100 | Buy Now |
DISTI #
595-MPC506AU
|
Mouser Electronics | Multiplexer Switch ICs ANALOG MULTIPLEXER RoHS: Compliant | 262 |
|
$13.5300 / $19.5900 | Buy Now |
DISTI #
MPC506AU
|
TME | IC: multiplexer, Ch: 16, SO28, -15÷15VDC Min Qty: 1 | 0 |
|
$20.0000 / $25.2000 | RFQ |
|
Ameya Holding Limited | MUX 16 CHNL SINGLE ENDED | 8691 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPC506AU
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MPC506AU
Texas Instruments
16-V, 16:1, 1-channel general-purpose analog multiplexer 28-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | -15 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance-Max (Ron) | 1800 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MPC506AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC506AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC506AU/1K | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, GREEN, PLASTIC, SOIC-28 | Burr-Brown Corp | MPC506AU vs MPC506AU/1K |
MAX306EWI+ | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, ROHS COMPLIANT, SO-28 | Maxim Integrated Products | MPC506AU vs MAX306EWI+ |
MAX306CWI+T | Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C | Analog Devices Inc | MPC506AU vs MAX306CWI+T |
MAX306EWI-T | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SO-28 | Maxim Integrated Products | MPC506AU vs MAX306EWI-T |
MAX306EWI+ | Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | MPC506AU vs MAX306EWI+ |
MAX306CWI-T | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SO-28 | Maxim Integrated Products | MPC506AU vs MAX306CWI-T |
MAX306CWI+ | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, ROHS COMPLIANT, SO-28 | Maxim Integrated Products | MPC506AU vs MAX306CWI+ |