MPC474V630AN
Nissei Electric Co Ltd
Description: CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of MPC474V630AN by Nissei Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Transportation and Logistics Healthcare Renewable Energy Automotive Robotics and Drones

CAD Models for MPC474V630AN by Nissei Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC474V630AN by Nissei Electric Co Ltd

MPC474V630AN
Nissei Electric Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
NISSEI ELECTRIC CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.47 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Manufacturer Series
MPC
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
3%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
AMMO PACK
Positive Tolerance
3%
Rated (DC) Voltage (URdc)
630 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. MPC474V630AN
    Nissei Electric Co Ltd
    CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for MPC474V630AN

This table gives cross-reference parts and alternative options found for MPC474V630AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC474V630AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC474V630BN CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MPC474V630AN vs MPC474V630BN
630MPH474H77 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation MPC474V630AN vs 630MPH474H77
MPC474H630BIK Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MPC474V630AN vs MPC474H630BIK
MPC474H630AIK Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MPC474V630AN vs MPC474H630AIK
630MPH474HH7 Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation MPC474V630AN vs 630MPH474HH7
630MPS474H Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation MPC474V630AN vs 630MPS474H
HACB2J474H Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED Chemi-Con MPC474V630AN vs HACB2J474H
ECWF6474RHL Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components MPC474V630AN vs ECWF6474RHL
630MPB474H77 Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation MPC474V630AN vs 630MPB474H77
630MPH474HE7 Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation MPC474V630AN vs 630MPH474HE7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC474V630AN by Nissei Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC474V630AN by Nissei Electric Co Ltd

  • Please alert me when MPC474V630AN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MPC474V630AN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC474V630AN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MPC474V630AN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC474V630AN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC474V630AN by Nissei Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: