Part Details for MPC474H630BIK by KEMET Corporation
Overview of MPC474H630BIK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC474H630BIK
MPC474H630BIK CAD Models
MPC474H630BIK Part Data Attributes
|
MPC474H630BIK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPC474H630BIK
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 3% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MPC474H630BIK
This table gives cross-reference parts and alternative options found for MPC474H630BIK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC474H630BIK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC474V630BN | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MPC474H630BIK vs MPC474V630BN |
630MPH474H77 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MPC474H630BIK vs 630MPH474H77 |
MPC474H630AIK | Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MPC474H630BIK vs MPC474H630AIK |
630MPH474HH7 | Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MPC474H630BIK vs 630MPH474HH7 |
630MPS474H | Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MPC474H630BIK vs 630MPS474H |
HACB2J474H | Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | MPC474H630BIK vs HACB2J474H |
ECWF6474RHL | Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MPC474H630BIK vs ECWF6474RHL |
630MPB474H77 | Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MPC474H630BIK vs 630MPB474H77 |
630MPH474HE7 | Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MPC474H630BIK vs 630MPH474HE7 |