Memory
MPC2605ZP83
Description: 32KX72 CACHE TAG SRAM, 8ns, PBGA241, PLASTIC, BGA-241

Overview of MPC2605ZP83 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MPC2605ZP83 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC2605ZP83 by Rochester Electronics LLC

MPC2605ZP83
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
BGA
Package Description
PLASTIC, BGA-241
Pin Count
241
Reach Compliance Code
unknown
Access Time-Max
8 ns
Additional Feature
8K X 18 TAG
JESD-30 Code
S-PBGA-B241
Length
25 mm
Memory Density
2359296 bit
Memory IC Type
CACHE TAG SRAM
Memory Width
72
Number of Functions
1
Number of Terminals
241
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX72
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Qualification Status
COMMERCIAL
Seated Height-Max
2.05 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
25 mm
Want to compare parts?
  1. MPC2605ZP83
    Rochester Electronics LLC
    32KX72 CACHE TAG SRAM, 8ns, PBGA241, PLASTIC, BGA-241
    VS

Related Parts for MPC2605ZP83

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC2605ZP83 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC2605ZP83 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MPC2605ZP83 would you like to use for your alert(s)?
  • Please alert me when MPC2605ZP83 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC2605ZP83 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC2605ZP83 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC2605ZP83 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC2605ZP83.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC2605ZP83 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: