-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 30W, 200ohm, 250V, 1% +/-Tol, 80ppm/Cel, Through Hole Mount, 4112, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H2384
|
Newark | Current Sense Resistor, 200 Ohm, 30W, 1%, Resistance:200Ohm, Product Range:Mp900 Series, Power Rating:30W, Resistance Tolerance:± 1%, Resistor Case/Package:To-220, Voltage Rating:250V, Resistor Technology:Thick Film Rohs Compliant: Yes |Caddock MP930-200-1% RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$3.2900 / $6.2200 | Buy Now |
DISTI #
MP930-200F-ND
|
DigiKey | RES 200 OHM 1% 30W TO220 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1127 In Stock |
|
$2.9928 / $7.3700 | Buy Now |
DISTI #
684-MP930-200
|
Mouser Electronics | Thick Film Resistors - Through Hole 200 ohm 30W 1% TO-220 PKG PWR FILM RoHS: Compliant | 2446 |
|
$2.8700 / $7.0700 | Buy Now |
DISTI #
70089582
|
RS | Resistor, Power Film, TO-220 Style, 200 Ohm, 1%, 30W | Caddock MP930-200-1% RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1300 / $6.0400 | RFQ |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL FILM, 30W, 200OHM, 250V, 1% +/-TOL, 80PPM/CEL, THROUGH HOLE MOUNT, 4112 | 118 |
|
$2.7983 / $6.4575 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 30W, 200OHM, 250V, 1% +/-TOL, 80PPM/CEL, THROUGH HOLE MOUNT, 4112 | 40 |
|
$6.1605 / $9.9900 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 30W, 200OHM, 250V, 1% +/-TOL, 80PPM/CEL, THROUGH HOLE MOUNT, 4112 | 12 |
|
$4.7355 / $6.4575 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP930-200-1%
Caddock Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MP930-200-1%
Caddock Electronics Inc
Fixed Resistor, Metal Film, 30W, 200ohm, 250V, 1% +/-Tol, 80ppm/Cel, Through Hole Mount, 4112, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CADDOCK ELECTRONICS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Caddock | |
Additional Feature | FREE AIR POWER : 2.25W | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Length | 12.7 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 16.26 mm | |
Package Length | 10.41 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.18 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 30 W | |
Rated Temperature | 25 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -20,80 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 250 V |