There are no models available for this part yet.
Overview of MP86920GLV-Z by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP86920GLV-Z by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1589-MP86920GLV-ZCT-ND
|
DigiKey | IC HALF BRIDGE DRIVER 20A 27LGA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1438 In Stock |
|
$1.3000 / $3.8700 | Buy Now | |
DISTI #
MP86920GLV-Z
|
Avnet Americas | Voltage Regulator, DC/DC Gate Driver, 4.5 V to 16 V in, 20A Out, 2MHz, LGA-27 - Tape and Reel (Alt: MP86920GLV-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.1315 | Buy Now | |
DISTI #
946-MP86920GLV-Z
|
Mouser Electronics | Power Management Specialized - PMIC Intelli-Phase 20A Half-Bridge 4V to 16V Integrated FETs RoHS: Compliant | 4890 |
|
$1.3000 / $2.7800 | Buy Now | |
Future Electronics | half-bridge driver with built-in internal power MOSFETs and gate drivers. RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 5000 Lead time: 28 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.3300 / $1.6000 | Buy Now | ||
Ameya Holding Limited | 5000 |
|
RFQ | ||||
DISTI #
MP86920GLV-Z
|
Avnet Silica | Voltage Regulator, DC/DC Gate Driver, 4.5 V to 16 V in, 20A Out, 2MHz, LGA-27 (Alt: MP86920GLV-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MP86920GLV-Z by Monolithic Power Systems
Part Data Attributes for MP86920GLV-Z by Monolithic Power Systems
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MONOLITHIC POWER SYSTEMS INC
|
Package Description
|
LGA-27
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
28 Weeks
|
High Side Driver
|
YES
|
Interface IC Type
|
HALF BRIDGE BASED MOSFET DRIVER
|
JESD-30 Code
|
R-XBGA-N27
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
27
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Peak Current Limit-Nom
|
50 A
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
BGA
|
Package Equivalence Code
|
LGA27(UNSPEC)
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max
|
16 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
12 V
|
Supply Voltage1-Max
|
3.6 V
|
Supply Voltage1-Min
|
3 V
|
Supply Voltage1-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
BOTTOM
|
Width
|
4 mm
|