Part Details for MP7683TD by Micro Power Systems
Overview of MP7683TD by Micro Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MP7683TD
MP7683TD CAD Models
MP7683TD Part Data Attributes
|
MP7683TD
Micro Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP7683TD
Micro Power Systems
ADC, Flash Method, 8-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, CDIP24,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO POWER SYSTEMS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 1000 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-GDIP-T24 | |
Linearity Error-Max (EL) | 0.195% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 3 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MP7683TD
This table gives cross-reference parts and alternative options found for MP7683TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP7683TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP7683SD/883 | ADC, Flash Method, 8-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, CDIP24, | Micro Power Systems | MP7683TD vs MP7683SD/883 |
MP7683BD | ADC, Flash Method, 8-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, CDIP24, | Micro Power Systems | MP7683TD vs MP7683BD |
MP7683TD | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | Exar Corporation | MP7683TD vs MP7683TD |
MP7683JN | ADC, Flash Method, 8-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, PDIP24, | Micro Power Systems | MP7683TD vs MP7683JN |
MP7683SD | ADC, Flash Method, 8-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, CDIP24, | Micro Power Systems | MP7683TD vs MP7683SD |