Part Details for MP7228KN by Exar Corporation
Results Overview of MP7228KN by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP7228KN Information
MP7228KN by Exar Corporation is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for MP7228KN
MP7228KN CAD Models
MP7228KN Part Data Attributes
|
MP7228KN
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
MP7228KN
Exar Corporation
D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, PDIP24, 0.300 INCH, PLASTIC, DIP-24
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.485 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Max | 5 µs | |
Supply Current-Max | 18 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MP7228KN
This table gives cross-reference parts and alternative options found for MP7228KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP7228KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7228KNZ | Rochester Electronics LLC | Check for Price | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, PDIP24, SKINNY, PLASTIC, DIP-24 | MP7228KN vs AD7228KNZ |
MX7228KN-T | Maxim Integrated Products | Check for Price | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | MP7228KN vs MX7228KN-T |
AD7228KN/+ | Analog Devices Inc | Check for Price | IC,D/A CONVERTER,OCTAL,8-BIT,BICMOS,DIP,24PIN | MP7228KN vs AD7228KN/+ |
MX7228KN+ | Maxim Integrated Products | Check for Price | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | MP7228KN vs MX7228KN+ |
AD7228TQ/883B | Rochester Electronics LLC | Check for Price | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, CDIP24, 0.300 INCH, CERDIP-24 | MP7228KN vs AD7228TQ/883B |