Part Details for MP7226KN by Micro Power Systems
Overview of MP7226KN by Micro Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP7226KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Digital Analog Converter, Quad, 8 Bit, 20 Pin, DIP | 11 |
|
$9.0000 / $12.0000 | Buy Now |
Part Details for MP7226KN
MP7226KN CAD Models
MP7226KN Part Data Attributes
|
MP7226KN
Micro Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP7226KN
Micro Power Systems
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO POWER SYSTEMS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 12 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T20 | |
Linearity Error-Max (EL) | 0.391% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Max | 4 µs | |
Supply Current-Max | 12 mA | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MP7226KN
This table gives cross-reference parts and alternative options found for MP7226KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP7226KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM7226FR | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, CDIP20, | Precision Monolithics Inc | MP7226KN vs PM7226FR |
MX7226KN+ | CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches, 20-PDIP-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | MP7226KN vs MX7226KN+ |
5962-8780201RX | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, CDIP20, CERAMIC, DIP-20 | Maxim Integrated Products | MP7226KN vs 5962-8780201RX |
AD7226TQ | LC2CMOS, Quad 8-Bit Voltage Output DAC | Analog Devices Inc | MP7226KN vs AD7226TQ |
PM7226AFR | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 3 us SETTLING TIME, 8-BIT DAC, CDIP20, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-20, Digital to Analog Converter | Analog Devices Inc | MP7226KN vs PM7226AFR |
PM7226BR | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 3 us SETTLING TIME, 8-BIT DAC, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | MP7226KN vs PM7226BR |
TLC7226CN | 8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-PDIP 0 to 70 | Texas Instruments | MP7226KN vs TLC7226CN |
MX7226KN+ | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Maxim Integrated Products | MP7226KN vs MX7226KN+ |
TLC7226CNE4 | PARALLEL, 8 BITS INPUT LOADING, 7us SETTLING TIME, 8-BIT DAC, PDIP20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-20 | Texas Instruments | MP7226KN vs TLC7226CNE4 |
5962-8780201RA | LC2CMOS, Quad 8-Bit Voltage Output DAC | Analog Devices Inc | MP7226KN vs 5962-8780201RA |