Part Details for AD7226TQ by Analog Devices Inc
Overview of AD7226TQ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD7226TQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7226TQ-ND
|
DigiKey | IC DAC 8BIT V-OUT 20CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
25 In Stock |
|
$183.8306 / $196.2700 | Buy Now |
DISTI #
584-AD7226TQ
|
Mouser Electronics | Digital to Analog Converters - DAC 1PAD7245ATQ RoHS: Not Compliant | 1 |
|
$183.8100 / $196.2500 | Buy Now |
|
Quest Components | Digital Analog Converter, Quad, 8 Bit, 20 Pin, DIP | 2 |
|
$122.5185 | Buy Now |
|
Rochester Electronics | AD7226 - LC2CMOS, Quad 8-Bit Voltage Output DAC RoHS: Not Compliant Status: Active Min Qty: 1 | 526 |
|
$169.6400 / $199.5700 | Buy Now |
Part Details for AD7226TQ
AD7226TQ CAD Models
AD7226TQ Part Data Attributes
|
AD7226TQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7226TQ
Analog Devices Inc
LC2CMOS, Quad 8-Bit Voltage Output DAC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERDIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | Q-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.3906% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 20 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 13 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD7226TQ
This table gives cross-reference parts and alternative options found for AD7226TQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7226TQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM7226FR | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, CDIP20, | Precision Monolithics Inc | AD7226TQ vs PM7226FR |
MX7226KN+ | CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches, 20-PDIP-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | AD7226TQ vs MX7226KN+ |
5962-8780201RX | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, CDIP20, CERAMIC, DIP-20 | Maxim Integrated Products | AD7226TQ vs 5962-8780201RX |
PM7226AFR | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 3 us SETTLING TIME, 8-BIT DAC, CDIP20, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-20, Digital to Analog Converter | Analog Devices Inc | AD7226TQ vs PM7226AFR |
PM7226BR | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 3 us SETTLING TIME, 8-BIT DAC, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | AD7226TQ vs PM7226BR |
TLC7226CN | 8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-PDIP 0 to 70 | Texas Instruments | AD7226TQ vs TLC7226CN |
MX7226KN+ | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Maxim Integrated Products | AD7226TQ vs MX7226KN+ |
TLC7226CNE4 | PARALLEL, 8 BITS INPUT LOADING, 7us SETTLING TIME, 8-BIT DAC, PDIP20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-20 | Texas Instruments | AD7226TQ vs TLC7226CNE4 |
5962-8780201RA | LC2CMOS, Quad 8-Bit Voltage Output DAC | Analog Devices Inc | AD7226TQ vs 5962-8780201RA |
5962-8780201RC | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, CDIP20, CERAMIC, DIP-20 | Maxim Integrated Products | AD7226TQ vs 5962-8780201RC |