Part Details for MP62340DS-1-LF-Z by Monolithic Power Systems
Overview of MP62340DS-1-LF-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP62340DS-1-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP62340DS-1-LF-Z-ND
|
DigiKey | IC PWR SWITCH 1:2 8SOIC Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6205 / $0.6787 | Buy Now |
DISTI #
MP62340DS-1-LF-Z
|
Avnet Americas | MPSMP62340DS-1-LF-Z - Tape and Reel (Alt: MP62340DS-1-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6720 / $0.8640 | Buy Now |
DISTI #
946-MP62340DS1LFZ
|
Mouser Electronics | Power Switch ICs - Power Distribution 3.3/5V 2-Ch 1A Current Limit Switch RoHS: Compliant | 0 |
|
$0.6200 / $0.6430 | Order Now |
|
Future Electronics | 3.3V/5V,Dual-Channel 1A current-limit switch with output discharge RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.6300 | Buy Now |
DISTI #
MP62340DS-1-LF-Z
|
Avnet Silica | MPSMP62340DS-1-LF-Z (Alt: MP62340DS-1-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP62340DS-1-LF-Z
MP62340DS-1-LF-Z CAD Models
MP62340DS-1-LF-Z Part Data Attributes
|
MP62340DS-1-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP62340DS-1-LF-Z
Monolithic Power Systems
Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MP62340DS-1-LF-Z
This table gives cross-reference parts and alternative options found for MP62340DS-1-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP62340DS-1-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP62340DS-1-Z | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, SOIC-8 | Monolithic Power Systems | MP62340DS-1-LF-Z vs MP62340DS-1-Z |
NCP382HD10AAR2G | Fixed Current-Limiting Power Distribution Switches 1.0 A, Enable H, SOIC-8 Narrow Body, 2500-REEL | onsemi | MP62340DS-1-LF-Z vs NCP382HD10AAR2G |