Part Details for MP62340DS-1-Z by Monolithic Power Systems
Overview of MP62340DS-1-Z by Monolithic Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MP62340DS-1-Z
MP62340DS-1-Z CAD Models
MP62340DS-1-Z Part Data Attributes
|
MP62340DS-1-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP62340DS-1-Z
Monolithic Power Systems
Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for MP62340DS-1-Z
This table gives cross-reference parts and alternative options found for MP62340DS-1-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP62340DS-1-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP62340DS-1-LF | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Monolithic Power Systems | MP62340DS-1-Z vs MP62340DS-1-LF |
NCP382HD10AAR2G | Fixed Current-Limiting Power Distribution Switches 1.0 A, Enable H, SOIC-8 Narrow Body, 2500-REEL | onsemi | MP62340DS-1-Z vs NCP382HD10AAR2G |
NCP382HD10A-AR2G | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8 | onsemi | MP62340DS-1-Z vs NCP382HD10A-AR2G |