Part Details for MP574ATD/883 by Micro Power Systems
Overview of MP574ATD/883 by Micro Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP574ATD/883
MP574ATD/883 CAD Models
MP574ATD/883 Part Data Attributes:
|
MP574ATD/883
Micro Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP574ATD/883
Micro Power Systems
ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, CDIP28,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO POWER SYSTEMS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-GDIP-T28 | |
Linearity Error-Max (EL) | 0.024% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MP574ATD/883
This table gives cross-reference parts and alternative options found for MP574ATD/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP574ATD/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX574ATD | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CDIP28, SIDEBRAZED, CERAMIC, DIP-28 | Maxim Integrated Products | MP574ATD/883 vs MX574ATD |
MX574ATQ | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CDIP28, CERAMIC, DIP-28 | Maxim Integrated Products | MP574ATD/883 vs MX574ATQ |
AD574ALN | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PDIP28, PLASTIC, DIP-28 | Rochester Electronics LLC | MP574ATD/883 vs AD574ALN |
HI3-574ALN-5 | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP28, PLASTIC, DIP-28 | Intersil Corporation | MP574ATD/883 vs HI3-574ALN-5 |
HS574AA | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CDIP28, 0.600 INCH, CERDIP-28 | API Technologies Corp EIS (RETIRED) | MP574ATD/883 vs HS574AA |
MX574AJN | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | MP574ATD/883 vs MX574AJN |
AD574AUD | Complete 12-Bit A/D Converter | Analog Devices Inc | MP574ATD/883 vs AD574AUD |
MX574AKEPI+ | Industry-Standard, Complete 12-Bit ADCs, 28-PDIP-600_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | MP574ATD/883 vs MX574AKEPI+ |
HI1-574ALD-5 | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, CDIP28, CERAMIC, DIP-28 | Rochester Electronics LLC | MP574ATD/883 vs HI1-574ALD-5 |
MX574ALEPI | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP28, PLASTIC, DIP-28 | Rochester Electronics LLC | MP574ATD/883 vs MX574ALEPI |