MP5010GN
Description: Two Terminal Voltage Reference, 1 Output, 1.22V, BIPolar, PBCY2, PLASTIC, TO-92, 2 PIN

Overview of MP5010GN by Exar Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MP5010GN by Exar Corporation

Part # Manufacturer Description Stock Price Buy
Vyrian OEM/CM Only 2000
RFQ

CAD Models for MP5010GN by Exar Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MP5010GN by Exar Corporation

MP5010GN
Exar Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EXAR CORP
Package Description
PLASTIC, TO-92, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
EXAR
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-T2
JESD-609 Code
e0
Number of Functions
1
Number of Outputs
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
1.25 V
Output Voltage-Min
1.2 V
Output Voltage-Nom
1.22 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-92
Package Equivalence Code
SIP2,.1
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Supply Current-Max (Isup)
0.05 mA
Surface Mount
NO
Technology
BIPOLAR
Temp Coef of Voltage-Max
100 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
BOTTOM
Trim/Adjustable Output
NO
Voltage Tolerance-Max
2.5%
Want to compare parts?
  1. MP5010GN
    Exar Corporation
    Two Terminal Voltage Reference, 1 Output, 1.22V, BIPolar, PBCY2, PLASTIC, TO-92, 2 PIN
    VS

Alternate Parts for MP5010GN

This table gives cross-reference parts and alternative options found for MP5010GN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP5010GN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MP5010LN Two Terminal Voltage Reference, 1 Output, 1.22V, PBCY2, Micro Power Systems MP5010GN vs MP5010LN
Part Number Description Manufacturer Compare
5962-9684301VXA 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.22V, MBCY2, METAL CAN, TO-46, 2 PIN Texas Instruments MP5010GN vs 5962-9684301VXA
LM185BYH1.2-SMD IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference National Semiconductor Corporation MP5010GN vs LM185BYH1.2-SMD
TC05BMRM Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, MBCY2, Telcom Semiconductor Inc MP5010GN vs TC05BMRM
ZR40401Y25 Two Terminal Voltage Reference, 1 Output, 2.5V, PSIP2 Diodes Incorporated MP5010GN vs ZR40401Y25
5962-8671103XA 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.22V, MBCY2 Texas Instruments MP5010GN vs 5962-8671103XA
LM285LD-2.5 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, MBCY2, METAL CAN-2 Texas Instruments MP5010GN vs LM285LD-2.5
5962-9684303VXA IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, MBCY2, Voltage Reference National Semiconductor Corporation MP5010GN vs 5962-9684303VXA
ZR40402Y50 Two Terminal Voltage Reference, 1 Output, 5V, PSIP2 Diodes Incorporated MP5010GN vs ZR40402Y50
TC04BMRM Two Terminal Voltage Reference, 1 Output, 1.26V, BIPolar, MBCY2 Teledyne Technologies Inc MP5010GN vs TC04BMRM
ZR40401Y50 Two Terminal Voltage Reference, 1 Output, 5V, PSIP2 Diodes Incorporated MP5010GN vs ZR40401Y50

Related Parts for MP5010GN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MP5010GN by Exar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MP5010GN by Exar Corporation

Select Manufacturer
Which Manufacturer of MP5010GN would you like to use for your alert(s)?
  • Please alert me when MP5010GN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MP5010GN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MP5010GN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MP5010GN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MP5010GN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MP5010GN by Exar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: