Datasheets
MP49-44-14.31818M-30H1GG by: Pletronics Inc

Parallel - Fundamental Quartz Crystal

Part Details for MP49-44-14.31818M-30H1GG by Pletronics Inc

Overview of MP49-44-14.31818M-30H1GG by Pletronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MP49-44-14.31818M-30H1GG

MP49-44-14.31818M-30H1GG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MP49-44-14.31818M-30H1GG Part Data Attributes

MP49-44-14.31818M-30H1GG Pletronics Inc
Buy Now Datasheet
Compare Parts:
MP49-44-14.31818M-30H1GG Pletronics Inc Parallel - Fundamental Quartz Crystal
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PLETRONICS INC
Package Description HC-49/U, 2 PIN
Reach Compliance Code compliant
HTS Code 8541.60.00.50
Additional Feature AT CUT
Aging 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 1000 µW
Frequency Stability 0.005%
Frequency Tolerance 30 ppm
Load Capacitance 44 pF
Mounting Feature THROUGH HOLE MOUNT
Operating Frequency-Nom 14.31818 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Physical Dimension 10.8mm X 4.47mm X 13.21mm
Series Resistance 25 Ω
Surface Mount NO

Alternate Parts for MP49-44-14.31818M-30H1GG

This table gives cross-reference parts and alternative options found for MP49-44-14.31818M-30H1GG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP49-44-14.31818M-30H1GG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MP49-44-14.31818M-30H1JK Parallel - Fundamental Quartz Crystal Pletronics Inc MP49-44-14.31818M-30H1GG vs MP49-44-14.31818M-30H1JK
MP49-44-14.31818M-30H1CG Parallel - Fundamental Quartz Crystal Pletronics Inc MP49-44-14.31818M-30H1GG vs MP49-44-14.31818M-30H1CG
MP49-44-14.31818M-30H1EC Parallel - Fundamental Quartz Crystal Pletronics Inc MP49-44-14.31818M-30H1GG vs MP49-44-14.31818M-30H1EC
MP49-44-14.31818M-30H1CB Parallel - Fundamental Quartz Crystal Pletronics Inc MP49-44-14.31818M-30H1GG vs MP49-44-14.31818M-30H1CB
MP49-44-14.31818M-30H1JJ Parallel - Fundamental Quartz Crystal Pletronics Inc MP49-44-14.31818M-30H1GG vs MP49-44-14.31818M-30H1JJ
MP49-44-14.31818M-30H1LK Parallel - Fundamental Quartz Crystal Pletronics Inc MP49-44-14.31818M-30H1GG vs MP49-44-14.31818M-30H1LK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MP49-44-14.31818M-30H1GG by Pletronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MP49-44-14.31818M-30H1GG by Pletronics Inc

Select Manufacturer
Which Manufacturer of MP49-44-14.31818M-30H1GG would you like to use for your alert(s)?
  • Please alert me when MP49-44-14.31818M-30H1GG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MP49-44-14.31818M-30H1GG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MP49-44-14.31818M-30H1GG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MP49-44-14.31818M-30H1GG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MP49-44-14.31818M-30H1GG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MP49-44-14.31818M-30H1GG by Pletronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: