Part Details for MP4601ES-LF-Z by Monolithic Power Systems
Overview of MP4601ES-LF-Z by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP4601ES-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP4601ES-LF-Z-ND
|
DigiKey | IC LED DRV RGLTR PWM 2.5A 16SOIC Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.6500 / $1.7033 | Buy Now |
DISTI #
MP4601ES-LF-Z
|
Avnet Americas | LED DRVR 5V/9V/12V/15V/18V/24V 16-Pin SOIC T/R - Tape and Reel (Alt: MP4601ES-LF-Z) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.9140 / $2.3100 | Buy Now |
DISTI #
946-MP4601ESLFZ
|
Mouser Electronics | LED Lighting Drivers Partial Power WLED Driver for TV RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | MP4601 Series 4.5 - 75 V White LED Driver for 60" LCD TV Backlight - SOIC-16 T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$2.2700 | Buy Now |
Part Details for MP4601ES-LF-Z
MP4601ES-LF-Z CAD Models
MP4601ES-LF-Z Part Data Attributes
|
MP4601ES-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP4601ES-LF-Z
Monolithic Power Systems
IC LED DRIVER
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Interface IC Type | LED DISPLAY DRIVER | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 |