MP3398AGS-Z
Monolithic Power Systems
Description: LED Driver,

Overview of MP3398AGS-Z by Monolithic Power Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Electronic Manufacturing

Price & Stock for MP3398AGS-Z by Monolithic Power Systems

Part # Manufacturer Description Stock Price Buy
DISTI # MP3398AGS-Z-ND
DigiKey IC LED DRV CTRL PWM 350MA 16SOIC Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $1.1204
  • 5,000 $1.0651
  • 7,500 $1.0375
$1.0375 / $1.1204 Buy Now
DISTI # MP3398AGS-Z
Avnet Americas LED DRVR Boost 4-CH Analog/PWM 0.35A T/R - Tape and Reel (Alt: MP3398AGS-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 2,500 $1.0864
$1.0864 Buy Now
DISTI # 946-MP3398AGS-Z
Mouser Electronics LED Lighting Drivers 4-Ch Boost WLED Controller RoHS: Compliant 0
  • 2,500 $1.1200
  • 5,000 $1.0800
$1.0800 / $1.1200 Order Now
Future Electronics MP3398A Series 28 V 350 mA Surface Mount Step-up White LED Controller - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel 0
Reel
  • 2,500 $1.1000
$1.1000 Buy Now
Bristol Electronics   11551
RFQ
Quest Components   9240
  • 1 $3.4560
  • 376 $1.4256
  • 702 $1.2960
$1.2960 / $3.4560 Buy Now
Ameya Holding Limited MP3398A Series 28 V 350 mA Surface Mount Step-up White LED Controller - SOIC-16 12000
RFQ
DISTI # MP3398AGS-Z
Avnet Silica LED DRVR Boost 4-CH Analog/PWM 0.35A T/R (Alt: MP3398AGS-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Silica - 0
Buy Now
Win Source Electronics IC LED DRIVER 25390
  • 60 $0.8480
  • 145 $0.6960
  • 225 $0.6740
  • 310 $0.6530
  • 400 $0.6310
  • 535 $0.5660
$0.5660 / $0.8480 Buy Now

CAD Models for MP3398AGS-Z by Monolithic Power Systems
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MP3398AGS-Z by Monolithic Power Systems

MP3398AGS-Z
Monolithic Power Systems
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MONOLITHIC POWER SYSTEMS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Monolithic Power Systems (MPS)
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
R-PDSO-G16
Length
9.9 mm
Multiplexed Display Capability
NO
Number of Functions
1
Number of Segments
4
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Seated Height-Max
1.75 mm
Supply Current-Max
5.5 mA
Supply Voltage-Max
28 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
12 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. MP3398AGS-Z
    Monolithic Power Systems
    LED Driver,
    VS

Related Parts for MP3398AGS-Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MP3398AGS-Z by Monolithic Power Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MP3398AGS-Z by Monolithic Power Systems

Select Manufacturer
Which Manufacturer of MP3398AGS-Z would you like to use for your alert(s)?
  • Please alert me when MP3398AGS-Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MP3398AGS-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MP3398AGS-Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MP3398AGS-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MP3398AGS-Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MP3398AGS-Z by Monolithic Power Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: