There are no models available for this part yet.
Overview of MP252W by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for MP252W by Littelfuse Inc
Part Data Attributes for MP252W by Littelfuse Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SEMITRON
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
300 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
25 A
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for MP252W
This table gives cross-reference parts and alternative options found for MP252W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP252W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC2502W | Bridge Rectifier Diode, 25A, 200V V(RRM), | HY Electronic Corp | MP252W vs GBPC2502W |
GBPC2502-W | Bridge Rectifier Diode, 25A, 200V V(RRM), | Formosa Microsemi Co Ltd | MP252W vs GBPC2502-W |
GBPC2502-BP-HF | Bridge Rectifier Diode, 25A, 200V V(RRM), | Micro Commercial Components | MP252W vs GBPC2502-BP-HF |
KBPC2502 | Bridge Rectifier Diode, 25A, 200V V(RRM), | JGD Semiconductors Co Ltd | MP252W vs KBPC2502 |
SB252G | Bridge Rectifier Diode, 25A, 200V V(RRM), | Taiwan Semiconductor | MP252W vs SB252G |
GBPC2502-T | Bridge Rectifier Diode, 25A, 200V V(RRM), | Formosa Microsemi Co Ltd | MP252W vs GBPC2502-T |
MP2502(W) | Bridge Rectifier Diode, 25A, 200V V(RRM), | Galaxy Microelectronics | MP252W vs MP2502(W) |
SB252GM | Bridge Rectifier Diode, 25A, 200V V(RRM), | Taiwan Semiconductor | MP252W vs SB252GM |
MP2502 | Bridge Rectifier Diode, 25A, 200V V(RRM), | Galaxy Microelectronics | MP252W vs MP2502 |
GBPC2502W | 200V 25A Silicon Bridge Rectifiers in GBPC-W Package | GeneSic Semiconductor Inc | MP252W vs GBPC2502W |
Related Parts for MP252W
-
MP254WRectifier Diodes
-
MSMBJ14CAE3Transient Suppressors
-
STW7N105K5Power Field-Effect Transistors
-
MSP430FR5964IRGZRMicrocontrollers
-
MP2359DJ-LF-ZSwitching Regulator or Controllers
-
SI2302DDS-T1-GE3Small Signal Field-Effect Transistors
-
MSD1819A-RT1GSmall Signal Bipolar Transistors
-
MTGEZW-00-0000-0B00H030HVisible LEDs
-
450-3716-01-06-00Terminals and Terminal Blocks