MP252W vs SB252GM feature comparison

MP252W Littelfuse Inc

Buy Now Datasheet

SB252GM Taiwan Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMITRON TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 25 A 25 A
Rep Pk Reverse Voltage-Max 200 V 200 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 2 1
Breakdown Voltage-Min 200 V
Case Connection ISOLATED
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260

Compare MP252W with alternatives

Compare SB252GM with alternatives