Power Circuits
MP2136EG-LF
Monolithic Power Systems
Description: Switching Regulator, Current-mode, 2000kHz Switching Freq-Max, PDSO6, 2 X 2 MM, ROHS COMPLIANT, QFN-6

Overview of MP2136EG-LF by Monolithic Power Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MP2136EG-LF by Monolithic Power Systems

Part # Manufacturer Description Stock Price Buy
Symmetry Electronics NRFND: For New Designs, Recommend MP2141N Min Qty: 1 0
  • 1 $1.1300
  • 20 $1.0500
  • 50 $0.9700
  • 500 $0.9100
$0.9100 / $1.1300 Buy Now

CAD Models for MP2136EG-LF by Monolithic Power Systems
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MP2136EG-LF by Monolithic Power Systems

MP2136EG-LF
Monolithic Power Systems
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MONOLITHIC POWER SYSTEMS INC
Part Package Code
QFN
Package Description
QFN-6
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 6V
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
6 V
Input Voltage-Min
2.5 V
Input Voltage-Nom
3.6 V
JESD-30 Code
S-PDSO-N6
JESD-609 Code
e3
Length
2 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC6,.08,25
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2000 kHz
Temperature Grade
OTHER
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
2 mm
Want to compare parts?
  1. MP2136EG-LF
    Monolithic Power Systems
    Switching Regulator, Current-mode, 2000kHz Switching Freq-Max, PDSO6, 2 X 2 MM, ROHS COMPLIANT, QFN-6
    VS

Related Parts for MP2136EG-LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MP2136EG-LF by Monolithic Power Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MP2136EG-LF by Monolithic Power Systems

Select Manufacturer
Which Manufacturer of MP2136EG-LF would you like to use for your alert(s)?
  • Please alert me when MP2136EG-LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MP2136EG-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MP2136EG-LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MP2136EG-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MP2136EG-LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MP2136EG-LF by Monolithic Power Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: