Part Details for MP2-P240E-51M1-TG30 by 3M Interconnect
Overview of MP2-P240E-51M1-TG30 by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3551M1GJA2-GBG-AX | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
UPD70F3551M1GJA-GBG-AX | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
UPD70F3551M1GJA1-GBG-AX | Renesas Electronics Corporation | 32-bit Microcontrollers, , / |
Part Details for MP2-P240E-51M1-TG30
MP2-P240E-51M1-TG30 CAD Models
MP2-P240E-51M1-TG30 Part Data Attributes
|
MP2-P240E-51M1-TG30
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MP2-P240E-51M1-TG30
3M Interconnect
Board Connector, 240 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Beige Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 3M, METPAK, STACKED,LOW PROFILE | |
Body Breadth | 0.859 inch | |
Body Depth | 1.014 inch | |
Body Length | 3.778 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.094 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MP2-P240E-51M1-TG30
This table gives cross-reference parts and alternative options found for MP2-P240E-51M1-TG30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2-P240E-51M1-TG30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85855-582LF | Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug | Amphenol FCi | MP2-P240E-51M1-TG30 vs 85855-582LF |
85855-281LF | Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug | Amphenol FCi | MP2-P240E-51M1-TG30 vs 85855-281LF |
85855-181LF | Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug | Amphenol FCi | MP2-P240E-51M1-TG30 vs 85855-181LF |
85855-283LF | Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug | Amphenol FCi | MP2-P240E-51M1-TG30 vs 85855-283LF |
MP2-P240E-51M1-TG | Board Connector, 240 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Beige Insulator, Receptacle, | 3M Interconnect | MP2-P240E-51M1-TG30 vs MP2-P240E-51M1-TG |
85855-183LF | Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug | Amphenol FCi | MP2-P240E-51M1-TG30 vs 85855-183LF |
85855-182LF | Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug | Amphenol FCi | MP2-P240E-51M1-TG30 vs 85855-182LF |
85855-282LF | Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug | Amphenol FCi | MP2-P240E-51M1-TG30 vs 85855-282LF |
85855-583LF | Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug | Amphenol FCi | MP2-P240E-51M1-TG30 vs 85855-583LF |