Part Details for MP156 by Microsemi Corporation
Overview of MP156 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP156
MP156 CAD Models
MP156 Part Data Attributes:
|
MP156
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MP156
Microsemi Corporation
Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, PLASTIC, MP-50, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | S-PUFM-D4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for MP156
This table gives cross-reference parts and alternative options found for MP156. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP156, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC1508 | Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, CASE R-13, 4 PIN | Micro Electronics Corporation | MP156 vs KBPC1508 |
MB151 | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon | International Semiconductor Inc | MP156 vs MB151 |
KBPC1508-G | 15A, 800V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC, 4 PIN | Sensitron Semiconductors | MP156 vs KBPC1508-G |
MP158 | Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, PLASTIC, MP-50, 4 PIN | Microsemi Corporation | MP156 vs MP158 |
KBPC1506 | 15A, 600V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC, 4 PIN | Sensitron Semiconductors | MP156 vs KBPC1506 |
KBPC1508FM | Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon | SEMIKRON | MP156 vs KBPC1508FM |
KBPC1501-G | 15A, 100V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC, 4 PIN | Sensitron Semiconductors | MP156 vs KBPC1501-G |
MB15-8 | Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon | Lite-On Semiconductor Corporation | MP156 vs MB15-8 |
DB1501 | Bridge Rectifier Diode, Avalanche, 1 Phase, 15A, 100V V(RRM), Silicon | Diotec Electronics Corp | MP156 vs DB1501 |
MP151 | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, PLASTIC, MP-50, 4 PIN | Microsemi Corporation | MP156 vs MP151 |