There are no models available for this part yet.
Overview of MP151 by Micro Commercial Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MP151 by Micro Commercial Components
Part Data Attributes for MP151 by Micro Commercial Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICRO COMMERCIAL COMPONENTS
|
Package Description
|
S-PUFM-D4
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
100 V
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
S-PUFM-D4
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
300 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Output Current-Max
|
15 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Current-Max
|
5 µA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
UPPER
|
Alternate Parts for MP151
This table gives cross-reference parts and alternative options found for MP151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC1501 | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, GBPC, 4 PIN | Fairchild Semiconductor Corporation | MP151 vs GBPC1501 |
KBPC1501 | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, CASE R-13, 4 PIN | Micro Electronics Corporation | MP151 vs KBPC1501 |
KBPC1501 | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, PLASTIC, KBPC, 4 PIN | Gulfsemi | MP151 vs KBPC1501 |
KBPC1501 | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, CASE R-13, 4 PIN | Micro Electronics Ltd | MP151 vs KBPC1501 |
DB1501PT | Bridge Rectifier Diode, Avalanche, 1 Phase, 15A, 100V V(RRM), Silicon | Diotec Electronics Corp | MP151 vs DB1501PT |
KBPC1501 | Bridge Rectifier Diode, 1 Phase, 4A, Silicon | Frontier Electronics Co Ltd | MP151 vs KBPC1501 |
KBPC1501 | Bridge Rectifier Diode, SB-35, 4 PIN | Surge Components Inc | MP151 vs KBPC1501 |
BR151 | Bridge Rectifier Diode, 1 Phase, 15A, Silicon, | Sensitron Semiconductors | MP151 vs BR151 |
KBPC1501G | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, KBPC-G, 4 PIN | Lite-On Semiconductor Corporation | MP151 vs KBPC1501G |
GBPC15-01-G | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, GREEN, PLASTIC, GBPC, 4 PIN | Sensitron Semiconductors | MP151 vs GBPC15-01-G |
Related Parts for MP151
-
MP1510Rectifier Diodes
-
MMSZ5236BZener Diodes
-
MP5KE13ATransient Suppressors
-
MK64FN1M0CAJ12RMicrocontrollers
-
MP220Fixed Resistors
-
MP8352DL-LF-ZSwitching Regulator or Controllers
-
MQ2N4091Small Signal Field-Effect Transistors
-
MMBT3906-7-FSmall Signal Bipolar Transistors
-
S-812C50AMC-C3ET2ULinear Regulator ICs