There are no models available for this part yet.
Overview of KBPC1501 by Micro Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for KBPC1501 by Micro Electronics Corporation
Part Data Attributes for KBPC1501 by Micro Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MICRO ELECTRONICS LTD
|
Package Description
|
S-XUFM-D4
|
Pin Count
|
4
|
Manufacturer Package Code
|
CASE R-13
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
S-XUFM-D4
|
Non-rep Pk Forward Current-Max
|
300 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Output Current-Max
|
15 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
SQUARE
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Surface Mount
|
NO
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
UPPER
|
Alternate Parts for KBPC1501
This table gives cross-reference parts and alternative options found for KBPC1501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC1501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC1501-E4/51 | Diode Rectifier Bridge Single 100V 15A 4-Pin Case GBPC Bulk | Vishay Semiconductors | KBPC1501 vs GBPC1501-E4/51 |
GBPC15-01-G | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, GREEN, PLASTIC, GBPC, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | KBPC1501 vs GBPC15-01-G |
GBPC15-01-G | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, GREEN, PLASTIC, GBPC, 4 PIN | Sensitron Semiconductors | KBPC1501 vs GBPC15-01-G |
KBPC1501 | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, PLASTIC, KBPC, 4 PIN | Gulfsemi | KBPC1501 vs KBPC1501 |
MP1501 | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, PLASTIC, MP, 4 PIN | Diodes Incorporated | KBPC1501 vs MP1501 |
MB151 | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-15, 4 PIN | Rectron Semiconductor | KBPC1501 vs MB151 |
KBPC1501G | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, KBPC-G, 4 PIN | Lite-On Semiconductor Corporation | KBPC1501 vs KBPC1501G |
KBPC1501G | Bridge Rectifier Diode, 15A, 100V V(RRM), PLASTIC, KBPC-G, 4 PIN | Diodes Incorporated | KBPC1501 vs KBPC1501G |
KBPC1501 | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon | Fuji Electric Co Ltd | KBPC1501 vs KBPC1501 |
GBPC1501 | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, GBPC, 4 PIN | Fairchild Semiconductor Corporation | KBPC1501 vs GBPC1501 |
Related Parts for KBPC1501
-
KBPC1008Rectifier Diodes
-
1N4736AZener Diodes
-
AUIRF1405ZSPower Field-Effect Transistors
-
ATMEGA1284P-AUMicrocontrollers
-
LM2576SX-3.3Switching Regulator or Controllers
-
T821124A1R100CEUHeaders and Edge Type Connectors
-
3528Terminals and Terminal Blocks
-
WPC10R48S03Power Supply Modules
-
MPC8347CVVAGDBMicroprocessors