MOX1CT631AR33J
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Oxide Film, 1W, 0.33ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of MOX1CT631AR33J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Automotive

CAD Models for MOX1CT631AR33J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MOX1CT631AR33J by KOA Speer Electronics Inc

MOX1CT631AR33J
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
FLAME PROOF
Construction
Tubular
JESD-609 Code
e2
Lead Diameter
0.8 mm
Lead Length
24 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
235 °C
Operating Temperature-Min
-55 °C
Package Diameter
4 mm
Package Length
12 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
0.33 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN COPPER
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
0.5745 V
Want to compare parts?
  1. MOX1CT631AR33J
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Oxide Film, 1W, 0.33ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for MOX1CT631AR33J

This table gives cross-reference parts and alternative options found for MOX1CT631AR33J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOX1CT631AR33J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MOX1CL52RR33J Fixed Resistor, Metal Oxide Film, 1W, 0.33ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MOX1CT631AR33J vs MOX1CL52RR33J
MOX1CT52RR33J Fixed Resistor, Metal Oxide Film, 1W, 0.33ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MOX1CT631AR33J vs MOX1CT52RR33J
MOX1CL521RR33J Fixed Resistor, Metal Oxide Film, 1W, 0.33ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MOX1CT631AR33J vs MOX1CL521RR33J
MOX1CT521RR33J Fixed Resistor, Metal Oxide Film, 1W, 0.33ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MOX1CT631AR33J vs MOX1CT521RR33J
MOX1CL52AR33J Fixed Resistor, Metal Oxide Film, 1W, 0.33ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MOX1CT631AR33J vs MOX1CL52AR33J
MOX1CT52AR33J Fixed Resistor, Metal Oxide Film, 1W, 0.33ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MOX1CT631AR33J vs MOX1CT52AR33J
MOX1CL631RR33J Fixed Resistor, Metal Oxide Film, 1W, 0.33ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MOX1CT631AR33J vs MOX1CL631RR33J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MOX1CT631AR33J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MOX1CT631AR33J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of MOX1CT631AR33J would you like to use for your alert(s)?
  • Please alert me when MOX1CT631AR33J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MOX1CT631AR33J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MOX1CT631AR33J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MOX1CT631AR33J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MOX1CT631AR33J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MOX1CT631AR33J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: