Part Details for MOX1CT521RR33J by KOA Speer Electronics Inc
Overview of MOX1CT521RR33J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOX1CT521RR33J
MOX1CT521RR33J CAD Models
MOX1CT521RR33J Part Data Attributes
|
MOX1CT521RR33J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOX1CT521RR33J
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 1W, 0.33ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Lead Length | 24 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 12 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 0.5745 V |
Alternate Parts for MOX1CT521RR33J
This table gives cross-reference parts and alternative options found for MOX1CT521RR33J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOX1CT521RR33J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOX1CL52RR33J | Fixed Resistor, Metal Oxide Film, 1W, 0.33ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOX1CT521RR33J vs MOX1CL52RR33J |
MOX1CT52RR33J | Fixed Resistor, Metal Oxide Film, 1W, 0.33ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOX1CT521RR33J vs MOX1CT52RR33J |
MOX1CL521RR33J | Fixed Resistor, Metal Oxide Film, 1W, 0.33ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOX1CT521RR33J vs MOX1CL521RR33J |
MOX1CT631AR33J | Fixed Resistor, Metal Oxide Film, 1W, 0.33ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOX1CT521RR33J vs MOX1CT631AR33J |
MOX1CL52AR33J | Fixed Resistor, Metal Oxide Film, 1W, 0.33ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOX1CT521RR33J vs MOX1CL52AR33J |
MOX1CT52AR33J | Fixed Resistor, Metal Oxide Film, 1W, 0.33ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOX1CT521RR33J vs MOX1CT52AR33J |
MOX1CL631RR33J | Fixed Resistor, Metal Oxide Film, 1W, 0.33ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOX1CT521RR33J vs MOX1CL631RR33J |