There are no models available for this part yet.
Overview of MOV14600AQA by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MOV14600AQA by Eaton Bussmann
Part Data Attributes for MOV14600AQA by Eaton Bussmann
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
COOPER ELECTRONIC TECHNOLOGIES
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
60 V
|
Energy Absorbing Capacity-Max
|
20 J
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Package Shape
|
DISK PACKAGE
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
81 V
|
Alternate Parts for MOV14600AQA
This table gives cross-reference parts and alternative options found for MOV14600AQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOV14600AQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72214-S600-K101 | Varistor, 85V, 17J, Through Hole Mount, RADIAL LEADED | TDK Corporation | MOV14600AQA vs B72214-S600-K101 |
232259556006 | Voltage Dependent Resistor, RESISTOR, VOLTAGE DEPENDENT, 85 V, 24 J, THROUGH HOLE MOUNT | NXP Semiconductors | MOV14600AQA vs 232259556006 |
SIOV-S14K60 | Varistor, 85V, 17J, Through Hole Mount, RADIAL LEADED | TDK Corporation | MOV14600AQA vs SIOV-S14K60 |
V100ZS15 | RESISTOR, VOLTAGE DEPENDENT, 81V, 20J, THROUGH HOLE MOUNT | Intersil Corporation | MOV14600AQA vs V100ZS15 |
V100ZA15X2855 | RESISTOR, VOLTAGE DEPENDENT, 81V, 20J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | MOV14600AQA vs V100ZA15X2855 |
MOV14600AQA | Varistor, 81V, 20J, Through Hole Mount, | Cooper Industries | MOV14600AQA vs MOV14600AQA |
V100ZS15 | RESISTOR, VOLTAGE DEPENDENT, 81V, 20J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | MOV14600AQA vs V100ZS15 |
Q69X3136 | Varistor, 85V, 17J, Through Hole Mount, | TDK Corporation | MOV14600AQA vs Q69X3136 |
V100ZC15 | RESISTOR, VOLTAGE DEPENDENT, 81V, 20J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | MOV14600AQA vs V100ZC15 |
Z15L101 | Varistor, 85V, Through Hole Mount, | Dean Technology | MOV14600AQA vs Z15L101 |