MOV14600AQA vs V100ZS15 feature comparison

MOV14600AQA Eaton Bussmann

Buy Now Datasheet

V100ZS15 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COOPER ELECTRONIC TECHNOLOGIES LITTELFUSE INC
Package Description , RADIAL LEADED
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 60 V 60 V
Energy Absorbing Capacity-Max 20 J 20 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Package Shape DISK PACKAGE DISK PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 81 V 81 V
Base Number Matches 1 9
Rohs Code No
JESD-609 Code e3
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method TR
Rated Power Dissipation (P) 0.6 W
Rated Temperature 85 °C
Technology METAL OXIDE FILM
Terminal Finish Tin (Sn)

Compare MOV14600AQA with alternatives

Compare V100ZS15 with alternatives