Part Details for MOV07600AJA by Eaton Bussmann
Overview of MOV07600AJA by Eaton Bussmann
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOV07600AJA
MOV07600AJA CAD Models
MOV07600AJA Part Data Attributes:
|
MOV07600AJA
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
MOV07600AJA
Eaton Bussmann
RESISTOR, VOLTAGE DEPENDENT, 81 V, 5 J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 60 V | |
Energy Absorbing Capacity-Max | 5 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 81 V |
Alternate Parts for MOV07600AJA
This table gives cross-reference parts and alternative options found for MOV07600AJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOV07600AJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V100ZS3 | RESISTOR, VOLTAGE DEPENDENT, 81V, 5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | MOV07600AJA vs V100ZS3 |
V100ZT3 | RESISTOR, VOLTAGE DEPENDENT, 81V, 5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | MOV07600AJA vs V100ZT3 |
VZ07D101KBS | Varistor, 85V, 6.5J, Chassis Mount, RADIAL LEADED | World Products Inc | MOV07600AJA vs VZ07D101KBS |
V100ZA3X1347 | RESISTOR, VOLTAGE DEPENDENT, 81V, 5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | MOV07600AJA vs V100ZA3X1347 |
B72207-S600-K101 | Varistor, 85V, 4.8J, Through Hole Mount, RADIAL LEADED | TDK Corporation | MOV07600AJA vs B72207-S600-K101 |
Q69X3036 | Varistor, 85V, 4.8J, Through Hole Mount, | TDK Corporation | MOV07600AJA vs Q69X3036 |
D73ZOV600RA02 | RESISTOR, VOLTAGE DEPENDENT, 81V, 9J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | MOV07600AJA vs D73ZOV600RA02 |
TNR9G101K | RESISTOR, VOLTAGE DEPENDENT, 85V, 4J, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | MOV07600AJA vs TNR9G101K |
SIOV-S07K60 | Varistor, 85V, 4.8J, Through Hole Mount, RADIAL LEADED | TDK Corporation | MOV07600AJA vs SIOV-S07K60 |
232259356006 | RESISTOR, VOLTAGE DEPENDENT, 85V, 8.3J, THROUGH HOLE MOUNT | YAGEO Corporation | MOV07600AJA vs 232259356006 |