There are no models available for this part yet.
Overview of MOV-07D361KTR by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Electronic Manufacturing
Price & Stock for MOV-07D361KTR by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23T2860
|
Newark | Varistor, Metal Oxide, 595V, Disc 7Mm, Voltage Rating Vac:230V, Voltage Rating Vdc:300V, Product Range:Mov-07Dxxxk Series, Clamping Voltage Vc Max:595V, Varistor Case Style:Disc 7Mm, Peak Surge Current @ 8/20µs:1.2Ka Rohs Compliant: Yes |Bourns MOV-07D361KTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1700 |
|
$0.0340 | Buy Now | |
DISTI #
118-MOV-07D361KTRCT-ND
|
DigiKey | VARISTOR 360V 1.2KA DISC 7MM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3937 In Stock |
|
$0.0423 / $0.3400 | Buy Now | |
DISTI #
23T2860
|
Avnet Americas | Var MOV 230VAC/300VDC 1200A 360V Radial T/R - Product that comes on tape, but is not reeled (Alt: 23T2860) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Ammo Pack | 1700 Partner Stock |
|
$0.1310 | Buy Now | |
DISTI #
MOV-07D361KTR
|
Avnet Americas | Var MOV 230VAC/300VDC 1200A 360V Radial T/R - Tape and Reel (Alt: MOV-07D361KTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0394 / $0.0447 | Buy Now | |
DISTI #
652-MOV-07D361KTR
|
Mouser Electronics | Varistors 140pF 360volts 10% RoHS: Compliant | 5237 |
|
$0.0450 / $0.3300 | Buy Now | |
DISTI #
V36:1790_06254733
|
Arrow Electronics | Var MOV 230VAC/300VDC 1200A 360V Thru-Hole Radial T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Date Code: 2310 | Americas - 12000 |
|
$0.0184 / $0.0378 | Buy Now | |
DISTI #
V72:2272_06254733
|
Arrow Electronics | Var MOV 230VAC/300VDC 1200A 360V Thru-Hole Radial T/R RoHS: Compliant Min Qty: 1850 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2221 Container: Cut Strips | Americas - 1850 |
|
$0.0404 / $0.1488 | Buy Now | |
Onlinecomponents.com | Var MOV 230VAC/300VDC 1200A 360V Thru-Hole Radial T/R RoHS: Compliant | 0 |
|
$0.0407 / $0.0535 | Buy Now | ||
DISTI #
67178864
|
Verical | Var MOV 230VAC/300VDC 1200A 360V Thru-Hole Radial T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2310 | Americas - 12000 |
|
$0.0184 | Buy Now | |
DISTI #
62360364
|
Verical | Var MOV 230VAC/300VDC 1200A 360V Thru-Hole Radial T/R RoHS: Compliant Min Qty: 1850 Package Multiple: 1 Date Code: 2221 | Americas - 1850 |
|
$0.0404 | Buy Now |
CAD Models for MOV-07D361KTR by Bourns Inc
Part Data Attributes for MOV-07D361KTR by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
Radial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Factory Lead Time
|
15 Weeks, 4 Days
|
Samacsys Manufacturer
|
Bourns
|
Circuit RMS Voltage-Max
|
230 V
|
Energy Absorbing Capacity-Max
|
25 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
11 mm
|
Package Length
|
9 mm
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Package Width
|
4.4 mm
|
Packing Method
|
TR, 14 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Reference Standard
|
CUL; UL
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
300 V
|
Alternate Parts for MOV-07D361KTR
This table gives cross-reference parts and alternative options found for MOV-07D361KTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOV-07D361KTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZ07D361KBSB | Varistor, 300V, 25J, Through Hole Mount | World Products Inc | MOV-07D361KTR vs VZ07D361KBSB |
VZ07D361KBSE | Varistor, 300V, 25J, Through Hole Mount | World Products Inc | MOV-07D361KTR vs VZ07D361KBSE |
Related Parts for MOV-07D361KTR
-
MOV-07D361KNon-linear Resistors
-
MP4KE300CAE3Transient Suppressors
-
BR68Rectifier Diodes
-
ZHR-4Headers and Edge Type Connectors
-
L63DR2LVisible LEDs
-
IRF7303TRPBFPower Field-Effect Transistors
-
MMSZ5260A_R2_00001Zener Diodes
-
TPS73233DBVRLinear Regulator ICs
-
KA5M0365RYDTUSwitching Regulator or Controllers